LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTT3230451 product image
Images for reference only

On-Shore Tech OSTT3230451

Manufacturer
MPN
OSTT3230451
LCSC Part #
C6722643
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
-40℃~+115℃ 8A 1x23P 300V Green 14~30 Through Hole 23 1 5mm Through Hole,P=5mm Wire to Board RoHS
DatasheetOn-Shore Tech OSTT3230451
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0501$ 8.05
200+$ 3.2133$ 642.66
500+$ 3.1052$ 1552.60
1,000+$ 3.0528$ 3052.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=5mm
Operating Temperature-40℃~+115℃
Current Rating8A
Number of Positions or Pins1x23P
Voltage Rating (Max)300V
ColorGreen
Number of Pins23P
Wire Gauge - AWG14~30
Screw SpecificationM2.5
Mounting TypeThrough Hole
Number of PINs Per Row23
Number of Rows1
Pitch5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T32304540000GAmphenolThrough Hole,P=5mm0$ 4.2474
T32304510000GAmphenolThrough Hole,P=5mm0$ 4.7079
A-TB500-T323Assmann WSW ComponentsThrough Hole,P=5mm0$ 4.5702
TV2351500000GAmphenolThrough Hole,P=5mm0$ 7.5831
YD2301500000GAmphenolThrough Hole,P=5mm0$ 7.5967
TG230160C000GAmphenolThrough Hole,P=5mm0$ 6.0818
T42304500000GAmphenolThrough Hole,P=5mm0$ 7.8261
T42304520000GAmphenolThrough Hole,P=5mm0$ 6.8466
A-TB500-T423SBAssmann WSW ComponentsThrough Hole,P=5mm0$ 7.6897
OSTT4230450On-Shore TechThrough Hole,P=5mm0$ 10.3003

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.