LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMM-112-06-F-S-SM product image
Images for reference only

Samtec TMM-112-06-F-S-SM

Manufacturer
MPN
TMM-112-06-F-S-SM
LCSC Part #
C6718756
Packaging
SMD,P=2mm
Customer #
Key Attributes
Pin Header 12 Position 2mm Pitch Single Row Surface Mount -55℃~+125℃
DatasheetSamtec TMM-112-06-F-S-SM
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6872$ 4.69
192+$ 1.8714$ 359.31
504+$ 1.8079$ 911.18
1,008+$ 1.7778$ 1792.02
Standard Packaging24/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Pitch2mm
Current Rating3.2A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs12P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.