Preci-Dip 854-10-108-10-001101
| Manufacturer | |
| MPN | 854-10-108-10-001101 |
| LCSC Part # | C6715019 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | Pin Header 108 Position 1.27mm Pitch Triple Row Through Hole -55℃~+125℃ |
| Datasheet | Preci-Dip 854-10-108-10-001101 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 150V | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 108P | |
| Contact Material | Brass | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 150V |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 108P | |
| Contact Material | Brass | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 3 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.4093 | $ 29.41 |
| 216+ | $ 11.7353 | $ 2534.82 |
| 504+ | $ 11.3437 | $ 5717.22 |
| 1,008+ | $ 11.1487 | $ 11237.89 |
Standard Packaging72/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 150V | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 108P | |
| Contact Material | Brass | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 150V |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 108P | |
| Contact Material | Brass | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 3 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

