LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES SDM2A40CSP-7B product image
  • SDM2A40CSP-7B thumbnail 1
  • SDM2A40CSP-7B thumbnail 2
  • SDM2A40CSP-7B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES SDM2A40CSP-7B

Manufacturer
MPN
SDM2A40CSP-7B
LCSC Part #
C6671609
Packaging
X3-WLB1608-2
Customer #
Key Attributes
DIODE SCHOTTKY 40V X3-WLB1608-2
DatasheetDIODES SDM2A40CSP-7B
Alternative Parts2
In-Stock: 1,260
1,260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1808$ 0.90
50+$ 0.1516$ 7.58
150+$ 0.1369$ 20.54
500+$ 0.1259$ 62.95
2,500+$ 0.1172$ 293.00
5,000+$ 0.1128$ 564.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingX3-WLB1608-2
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)470mV@1A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current28A
Current - Rectified2A

Introduction

AI Translation

The SDM2A40CSP is a 40V 2A Schottky barrier rectifier optimized for low forward voltage drop and low leakage current housed in a compact chip scale package (CSP) that occupies only 1.28mm² board space with a low profile. The low thermal resistance enables designers to meet design challenges of increasing efficiency while at the same time reducing board space. It is ideally suited for use in portable applications as a Blocking Diode, Boost Diode, Switching Diode, Reverse Protection Diode.

Features

AI Translation
  • Low Forward Voltage (VF) Minimizes Conduction Losses and Improves Efficiency
  • Reduced High Temperature Reverse Leakage; Increased Reliability Against Thermal Runaway Failure in High-Temperature Operation
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Portable applications (Blocking Diode, Boost Diode, Switching Diode, Reverse Protection Diode)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SDM2U40CSP-7BDIODESX3-WLB1608-2100$ 0.0835
TPB2A40-1608TECH PUBLICDFN1608-260$0.0717 $0.0754