Phoenix Contact 2900568
| Manufacturer | |
| MPN | 2900568 |
| LCSC Part # | C6664037 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules RoHS |
| Datasheet | Phoenix Contact 2900568 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | Phoenix Contact |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Hybrid motor starter for starting 3~ AC motors up to 550 V AC, with 230 V AC input, 2.4 A output current, emergency stop function, and adjustable overload shutdown.
Features
AI Translation
- Width 22.5 mm
- Safety level compliant with IEC 61508 - 1: SIL 3, ISO 13849: PL e
- Long service life
- Reduced wiring
- Space-saving
- Bimetal function settable up to 9 A
- Three-phase circuit bridge
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 168.3687 | $ 168.37 |
| 200+ | $ 67.1812 | $ 13436.24 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | Phoenix Contact |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Hybrid motor starter for starting 3~ AC motors up to 550 V AC, with 230 V AC input, 2.4 A output current, emergency stop function, and adjustable overload shutdown.
Features
AI Translation
- Width 22.5 mm
- Safety level compliant with IEC 61508 - 1: SIL 3, ISO 13849: PL e
- Long service life
- Reduced wiring
- Space-saving
- Bimetal function settable up to 9 A
- Three-phase circuit bridge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

