Knowles 2225Y2500471JCT
| Manufacturer | |
| MPN | 2225Y2500471JCT |
| LCSC Part # | C6662437 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 470pF ±5% 250V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y2500471JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7048 | $ 0.70 |
| 200+ | $ 0.2826 | $ 56.52 |
| 500+ | $ 0.2731 | $ 136.55 |
| 1,000+ | $ 0.2683 | $ 268.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470pF | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2500471JCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225J2500471JCR | Knowles | 2225 | 0 | $ 3.0854 | ||
| 2225Y2500471JCR | Knowles | 2225 | 0 | $ 3.1811 | ||
| 2225Y2500471JFT | Knowles | 2225 | 0 | $ 2.4892 | ||
| 2225Y2500471JFR | Knowles | 2225 | 0 | $ 4.7323 | ||
| 2225J5000471JXT | Knowles | 2225 | 0 | $ 1.1178 | ||
| 2225J5000471JCR | Knowles | 2225 | 0 | $ 2.5437 | ||
| 2225J5000471JCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225Y5000471JCR | Knowles | 2225 | 0 | $ 2.6953 | ||
| 2225Y5000471JXT | Knowles | 2225 | 0 | $ 1.1162 | ||
| 2225J5000471JXR | Knowles | 2225 | 0 | $ 2.7088 | ||
| 2225Y5000471JXR | Knowles | 2225 | 0 | $ 2.7397 | ||
| 2225J5000471JDT | Knowles | 2225 | 0 | $ 1.3937 | ||
| 2225Y5000471JFR | Knowles | 2225 | 0 | $ 3.8603 | ||
| 2225Y5000471JDR | Knowles | 2225 | 0 | $ 4.1088 | ||
| 2225J5000471JDR | Knowles | 2225 | 0 | $ 3.9837 | ||
| 2225J5000471JFR | Knowles | 2225 | 0 | $ 3.7399 | ||
| 2225Y5000471JCT | Knowles | 2225 | 0 | $ 0.7048 | ||
| VJ2225A471JBEAT4X | VISHAY | 2225 | 0 | $ 1.7334 | ||
| 2225J6300471JCR | Knowles | 2225 | 0 | $ 2.6703 |

