LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Schneider RPM22P7 product image
Images for reference only

Schneider RPM22P7

Manufacturer
MPN
RPM22P7
LCSC Part #
C6662091
Packaging
SOCKETABLE
Customer #
Key Attributes
230V 15A 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS
DatasheetSchneider RPM22P7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3324$ 14.33
200+$ 5.7197$ 1143.94
500+$ 5.528$ 2764.00
1,000+$ 5.4336$ 5433.60
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerSchneider
PackagingSOCKETABLE
Coil Voltage230V
Switching Voltage(Max)250V@AC;28V@DC
Coil Resistance16.27kΩ
Release Time20ms
Operate Time20ms
Length-
Height-
Contact Resistance-
Number of Pins-
Coil Type-
Width-
Operating Temperature-40℃~+55℃
Switching Current(Max)15A
Coil Rated Power-
Contact Rating15A@250VAC;15A@28VDC
Contact MaterialAgNi
Contact Form2 Form C: 2C (DPDT-CO)