SILICON LABS WFM200S022XNN3
| Manufacturer | |
| MPN | WFM200S022XNN3 |
| LCSC Part # | C6604847 |
| Packaging | SMD-58P |
| Customer # | |
| Key Attributes | 2.4GHz -96.3dBm SMD-58P RF Transceiver Modules and Modems RoHS |
| Datasheet | SILICON LABS WFM200S022XNN3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD-58P | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 1.62V~3.6V | |
| Output Power | 15.1dBm | |
| Wireless Standard | IEEE802.11b/g/n | |
| Sensitivity | -96.3dBm | |
| Receive Current | 42.3mA | |
| Interface | SPI;SDIO;GPIO | |
| Current Of Transmitting | 145mA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD-58P | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 1.62V~3.6V | |
| Output Power | 15.1dBm |
| Type | Description | |
|---|---|---|
| Wireless Standard | IEEE802.11b/g/n | |
| Sensitivity | -96.3dBm | |
| Receive Current | 42.3mA | |
| Interface | SPI;SDIO;GPIO | |
| Current Of Transmitting | 145mA | |
| Operating Temperature | -40℃~+105℃ |
Introduction
The Silicon Labs WFM200S is an Ultra Low Power Wi-Fi transceiver or network co-processor (NCP) SiP module targeted for applications where optimal RF performance, low power consumption, and secure end-to-end solution, together with fast time to market, are key requirements. The very compact 6.5 mm × 6.5 mm WFM200S SiP module contains an embedded antenna, high frequency crystal, and shield. This all-inclusive module offer the fastest time to market. The WFM200S integrates a balun, T/R switch, LNA and PA for the best possible RF performance. Co-existence with external 2.4GHz transceivers is supported via a PTA interface. WFM200S has been optimized for resource and power constrained devices at the RF, protocol and firmware levels. Power conscious devices can take advantage of these features in both active and idle/sleep modes. For security sensitive applications, the WFM200S provides secure boot and a secure, encrypted host interface. Robust security is made possible with the native integrated True Random Number Generator and OTP memory for confidential encryption key storage. The WFM200S fits well witl Linux-based and RTOS-based host processors. WFM200S supports both the 802.11 split MAC architecture and the 802.11 full MAC software architecture. WFM200S communicates with the external host controller over the SPI or SDIO interface.
Features
- 802.11 b/g/n Wi-Fi NCP including the radio, baseband, MAC, security and host interface
- Integrated LNA, PA and Balun
- Integrated 38.4 MHz Crystal and embedded antenna
- OTP included removing the need for an external EEPROM
- Ultra low power optimized solution
- End-to-end security with hardware protected secure boot and encrypted host interface (optional)
- 802.11 split and full MAC architecture support
- Complete Network Co-Processor (NCP) support for Linux and RTOS external hosts
- IEEE 802.11 b/g/n compliant
- 105℃ ambient temp support
- Integrated switched antenna diversity support
- Secure and signed software
- Certifications: CE (EU), UKCA (UK), FCC (USA), ISED (Canada), MIC (Japan), KC (South Korea)
Applications
- Industrial, Home and Buidling automation
- Home appliances
- Security solutions
- Retail and Commercial
- Commercial transportation
- Consumer medical
- Sports and Fitness
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.0175 | $ 13.02 |
| 10+ | $ 12.7055 | $ 127.06 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD-58P | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 1.62V~3.6V | |
| Output Power | 15.1dBm | |
| Wireless Standard | IEEE802.11b/g/n | |
| Sensitivity | -96.3dBm | |
| Receive Current | 42.3mA | |
| Interface | SPI;SDIO;GPIO | |
| Current Of Transmitting | 145mA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD-58P | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 1.62V~3.6V | |
| Output Power | 15.1dBm |
| Type | Description | |
|---|---|---|
| Wireless Standard | IEEE802.11b/g/n | |
| Sensitivity | -96.3dBm | |
| Receive Current | 42.3mA | |
| Interface | SPI;SDIO;GPIO | |
| Current Of Transmitting | 145mA | |
| Operating Temperature | -40℃~+105℃ |
Introduction
The Silicon Labs WFM200S is an Ultra Low Power Wi-Fi transceiver or network co-processor (NCP) SiP module targeted for applications where optimal RF performance, low power consumption, and secure end-to-end solution, together with fast time to market, are key requirements. The very compact 6.5 mm × 6.5 mm WFM200S SiP module contains an embedded antenna, high frequency crystal, and shield. This all-inclusive module offer the fastest time to market. The WFM200S integrates a balun, T/R switch, LNA and PA for the best possible RF performance. Co-existence with external 2.4GHz transceivers is supported via a PTA interface. WFM200S has been optimized for resource and power constrained devices at the RF, protocol and firmware levels. Power conscious devices can take advantage of these features in both active and idle/sleep modes. For security sensitive applications, the WFM200S provides secure boot and a secure, encrypted host interface. Robust security is made possible with the native integrated True Random Number Generator and OTP memory for confidential encryption key storage. The WFM200S fits well witl Linux-based and RTOS-based host processors. WFM200S supports both the 802.11 split MAC architecture and the 802.11 full MAC software architecture. WFM200S communicates with the external host controller over the SPI or SDIO interface.
Features
- 802.11 b/g/n Wi-Fi NCP including the radio, baseband, MAC, security and host interface
- Integrated LNA, PA and Balun
- Integrated 38.4 MHz Crystal and embedded antenna
- OTP included removing the need for an external EEPROM
- Ultra low power optimized solution
- End-to-end security with hardware protected secure boot and encrypted host interface (optional)
- 802.11 split and full MAC architecture support
- Complete Network Co-Processor (NCP) support for Linux and RTOS external hosts
- IEEE 802.11 b/g/n compliant
- 105℃ ambient temp support
- Integrated switched antenna diversity support
- Secure and signed software
- Certifications: CE (EU), UKCA (UK), FCC (USA), ISED (Canada), MIC (Japan), KC (South Korea)
Applications
- Industrial, Home and Buidling automation
- Home appliances
- Security solutions
- Retail and Commercial
- Commercial transportation
- Consumer medical
- Sports and Fitness
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |