LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MERCURY Electronic VMQF326D33-24.550-1.0/-40+85 product image
Photos non contractuelles

MERCURY Electronic VMQF326D33-24.550-1.0/-40+85

Fabricant
MERCURY ElectronicAsian Brands
Réf. Fab.
VMQF326D33-24.550-1.0/-40+85
Réf. LCSC
C6604076
Condit.
SMD3225-6P
Numéro Client
Caract. clés
24.55MHz SMD3225-6P Oscillators RoHS
Fiche TechniqueMERCURY Electronic VMQF326D33-24.550-1.0/-40+85
Pièces alternatives3
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
Boîtier Standard3/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Crystals, Oscillators, Resonators/Oscillators
FabricantMERCURY Electronic
Condit.SMD3225-6P
Current - Supply26mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVDS
Frequency24.55MHz
Voltage - Supply3.3V

Description

Traduction par IA

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

Applications

Traduction par IA

Multimedia, Ethernet, and Networking Applications

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
MQF326D33-24.550-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816
VMQF326D25-24.550-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816
MQF326D25-24.550-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816