ADI ADG5208FBRUZ
| Manufacturer | |
| MPN | ADG5208FBRUZ |
| LCSC Part # | C657442 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | ADG5208F/ADG5209F 8:1/Dual 4:1 Multiplexers |
| Datasheet | ADI ADG5208FBRUZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Ron | 250Ω | |
| Voltage - Supply | 5V~22V;-22V~-5V;8V~44V | |
| Propagation Delay | 255ns | |
| Con | 20pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 250Ω | |
| Voltage - Supply | 5V~22V;-22V~-5V;8V~44V | |
| Propagation Delay | 255ns | |
| Con | 20pF |
Introduction
The ADG5208F and ADG5209F are 8:1 and dual 4:1 analog multiplexers. The ADG5208F switches one of eight inputs to a common output, and the ADG5209F switches one of four differential inputs to a common differential output. An EN input on both devices enables or disables the device. Each channel conducts equally well in both directions when on, and each channel has an input signal range that extends to the supplies. The digital inputs are compatible with 3 V logic inputs over the full operating supply range. When no power supplies are present, the channel remains in the off condition, and the switch inputs are high impedance. Under normal operating conditions, if the analog input signal levels on any Sx pin exceed positive fault voltage (VDD) or negative fault voltage (VSS) by a threshold voltage (VT), the channel turns off and that Sx pin becomes high impedance. If the fault channel is selected, the drain pin is pulled to the secondary supply voltage that was exceeded. Input signal levels of up to -55 V or +55 V relative to ground are blocked, in both the powered and unpowered conditions. The low capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch switching and fast settling times are required.
Features
- Overvoltage protection up to −55 V and +55 V
- Power-off protection up to −55 V and ±55 V
- Overvoltage detection on source pins
- Low charge injection (QINJ): −0.4 pC
- Low on capacitance ADG5208F: 20 pF ADG5209F: 14 pF
- Latch-up immune under any circumstance
- Known state without digital inputs present
- VSS to VDD analog signal range ±V to ±22 V dual-supply operation 8 V to 44 V single-supply operation Fully specified at ±15 V,±20 V,+12 V, and +36 V
Applications
- Analog input/output modules
- Process control/distributed control systems
- Data acquisition
- Instrumentation
- Automatic test equipment
- Communication systems
- Relay replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.8551 | $ 12.86 |
| 10+ | $ 12.3135 | $ 123.14 |
| 30+ | $ 11.3751 | $ 341.25 |
| 96+ | $ 10.557 | $ 1013.47 |
Standard Packaging96/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Ron | 250Ω | |
| Voltage - Supply | 5V~22V;-22V~-5V;8V~44V | |
| Propagation Delay | 255ns | |
| Con | 20pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 250Ω | |
| Voltage - Supply | 5V~22V;-22V~-5V;8V~44V | |
| Propagation Delay | 255ns | |
| Con | 20pF |
Introduction
The ADG5208F and ADG5209F are 8:1 and dual 4:1 analog multiplexers. The ADG5208F switches one of eight inputs to a common output, and the ADG5209F switches one of four differential inputs to a common differential output. An EN input on both devices enables or disables the device. Each channel conducts equally well in both directions when on, and each channel has an input signal range that extends to the supplies. The digital inputs are compatible with 3 V logic inputs over the full operating supply range. When no power supplies are present, the channel remains in the off condition, and the switch inputs are high impedance. Under normal operating conditions, if the analog input signal levels on any Sx pin exceed positive fault voltage (VDD) or negative fault voltage (VSS) by a threshold voltage (VT), the channel turns off and that Sx pin becomes high impedance. If the fault channel is selected, the drain pin is pulled to the secondary supply voltage that was exceeded. Input signal levels of up to -55 V or +55 V relative to ground are blocked, in both the powered and unpowered conditions. The low capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch switching and fast settling times are required.
Features
- Overvoltage protection up to −55 V and +55 V
- Power-off protection up to −55 V and ±55 V
- Overvoltage detection on source pins
- Low charge injection (QINJ): −0.4 pC
- Low on capacitance ADG5208F: 20 pF ADG5209F: 14 pF
- Latch-up immune under any circumstance
- Known state without digital inputs present
- VSS to VDD analog signal range ±V to ±22 V dual-supply operation 8 V to 44 V single-supply operation Fully specified at ±15 V,±20 V,+12 V, and +36 V
Applications
- Analog input/output modules
- Process control/distributed control systems
- Data acquisition
- Instrumentation
- Automatic test equipment
- Communication systems
- Relay replacement
C657442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADG5208FBRUZ-RL7 | ADI | TSSOP-16 | 0 | $ 12.7406 |