LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DTS24F11-98PA-6149 [V001] product image
Images for reference only

TE Connectivity DTS24F11-98PA-6149 [V001]

Manufacturer
MPN
DTS24F11-98PA-6149 [V001]
LCSC Part #
C6540796
Packaging
-
Customer #
Key Attributes
Circular Connector Housings RoHS
DatasheetTE Connectivity DTS24F11-98PA-6149 [V001]
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 194.4612$ 194.46
200+$ 77.5915$ 15518.30
500+$ 74.9995$ 37499.75
1,000+$ 73.7186$ 73718.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Premium silicone sealing for maximum tear resistance and sealing memory.
  • Threaded coupling with self-locking feature.
  • 100% metal-to-metal rear contact for maximum EMI grounding protection.
  • Trapezoidal threads for improved inter-shell continuity.
  • Grounding fingers for EMI protection.
  • Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
  • Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
  • 100% mismate-proof shell.
  • High mechanical strength aluminum shell.
  • Stainless steel shell for sealed versions.
  • 500-hour salt spray protection available for Class W.
  • With RFI fingers.
  • Plugs and receptacles with thermoplastic and elastomer inserts.
  • Thermoplastic clip molded directly with the insert.
  • Sealed receptacle shell with glass insert.
  • Removable crimp contacts (SAE-AS 39029).
  • Sealed receptacle with PCB contacts.
  • Sealed receptacle with solder contacts and PCB contacts.
  • Connector compliant with MIL-DTL-38999 Series III specification.
  • Connector QPL (order per QPL)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.