LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD625CDZ product image
Images for reference only

ADI AD625CDZ

Manufacturer
MPN
AD625CDZ
LCSC Part #
C650362
Packaging
CDIP-16-SB
Customer #
Key Attributes
CDIP-16-SB Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD625CDZ
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 196.5717$ 196.57
200+$ 76.0715$ 15214.30
500+$ 73.3982$ 36699.10
1,000+$ 72.077$ 72077.00
Standard Packaging23/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingCDIP-16-SB
FeaturesExternal resistor gain;Digitally programmable gain;ESD protection

Introduction

AI Translation

The AD625 is a precision instrumentation amplifier specifically designed to fulfill two major areas of application: 1) Circuits requiring nonstandard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624). 2) Circuits requiring a low cost, precision software programmable gain amplifier. For low noise, high CMRR, and low drift the AD625JN is the most cost effective instrumentation amplifier solution available. An additional three resistors allow the user to set any gain from 1 to 10,000. The error contribution of the AD625JN is less than 0.05% gain error and under 5ppm / ℃ gain TC; performance limitations are primarily determined by the external resistors. Common- mode rejection is independent of the feedback resistor matching. A software programmable gain amplifier (SPGA) can be configured with the addition of a CMOS multiplexer (or other switch network), and a suitable resistor network. Because the ON resistance of the switches is removed from the signal path, an AD625 based SPGA will deliver 12- bit precision, and can be programmed for any set of gains between 1 and 10,000, with completely user selected gain steps. For the highest precision the AD625C offers an input offset voltage drift of less than 0.25μV / ℃, output offset drift below 15μV / ℃, and a maximum nonlinearity of 0.001% at G = 1. All grades exhibit excellent ac performance; a 25MHz gain bandwidth product, 5V / μs slew rate and 15μs settling time. The AD625 is available in three accuracy grades (A, B, C) for industrial (- 40℃ to +85℃ temperature range, two grades (J, K) for commercial (0℃ to +70℃ temperature range, and one (S) grade rated over the extended (- 55℃ to +125℃ temperature range.

Features

AI Translation
  • User Programmed Gains of 1 to 10,000
  • Low Gain Error: 0.02% Max
  • Low Gain TC: 5 ppm/℃ Max
  • Low Nonlinearity: 0.001% Max
  • Low Offset Voltage: 25μV
  • Low Noise 4 nV/√Hz (at 1 kHz)
  • RTI Gain Bandwidth Product: 25 MHz
  • 16- Lead Ceramic or Plastic DIP Package, 20- Terminal LCC Package
  • Low Cost

Applications

AI Translation
  • Circuits requiring non-standard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624).
  • Circuits requiring a low-cost, high-accuracy, software-programmable gain amplifier.