LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SQJQ100EL-T1_GE3 product image
Images for reference only

VISHAY SQJQ100EL-T1_GE3

Manufacturer
MPN
SQJQ100EL-T1_GE3
LCSC Part #
C6495672
Packaging
-
Customer #
Key Attributes
40V 200A 1.5V 50W 1.2mΩ@10V 1 N-channel Single FETs, MOSFETs RoHS
DatasheetVISHAY SQJQ100EL-T1_GE3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6039$ 3.60
200+$ 1.4383$ 287.66
500+$ 1.3898$ 694.90
1,000+$ 1.367$ 1367.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
Packaging-
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)200A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation50W
Reverse Transfer Capacitance (Crss@Vds)950pF
RDS(on)1.2mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)14.5nF
Gate Charge(Qg)220nC@10V

Features

AI Translation
  • Trench field-effect power MOSFET
  • AEC-Q101 qualified
  • 100% Rg and UIS tested
  • Fully lead-free device
  • Only 1.9 mm thickness
  • RoHS compliant
  • Halogen-free