ADI 5962-89801012A
| Manufacturer | |
| MPN | 5962-89801012A |
| LCSC Part # | C648714 |
| Packaging | LCC-20(9x9) |
| Customer # | |
| Key Attributes | 4 800uV 1V/us 120dB 350nA LCC-20(9x9) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI 5962-89801012A |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20(9x9) | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 20nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 350nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20(9x9) | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 20nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 350nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
Introduction
The OP11 provides four matched 741-type operational amplifiers in a single 14-lead PDIP. The OP11 is pin compatible with the LM148, LM348, RM4156, RM4158, and HA4741 amplifiers. The amplifier is matched for common-mode rejection ratio and offset voltage, which is very important in designing instrumentation amplifiers. In addition, the amplifier is designed to have equal positive-going and negative-going slew rates, which is an important consideration for good audio system performance. The OP11 is ideal for use in designs requiring minimum space and cost while maintaining performance.
Features
- Guaranteed ∀oiiint cos: 500 μV maximum
- Guaranteed matched CMRR: 94 dB minimum
- Guaranteed matched VOS: 750 μV maximum
- LM148/LM348 direct replacement
- Low noise
- Silicon-nitride passivation
- Internal frequency compensation
- Low crossover distortion
- Continuous short-circuit protection
- Low input bias current
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 341.8402 | $ 341.84 |
| 200+ | $ 132.2883 | $ 26457.66 |
| 500+ | $ 127.6394 | $ 63819.70 |
| 1,000+ | $ 125.3419 | $ 125341.90 |
Standard Packaging54/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20(9x9) | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 20nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 350nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20(9x9) | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 20nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 350nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V | |
| Single Supply | - |
Introduction
The OP11 provides four matched 741-type operational amplifiers in a single 14-lead PDIP. The OP11 is pin compatible with the LM148, LM348, RM4156, RM4158, and HA4741 amplifiers. The amplifier is matched for common-mode rejection ratio and offset voltage, which is very important in designing instrumentation amplifiers. In addition, the amplifier is designed to have equal positive-going and negative-going slew rates, which is an important consideration for good audio system performance. The OP11 is ideal for use in designs requiring minimum space and cost while maintaining performance.
Features
- Guaranteed ∀oiiint cos: 500 μV maximum
- Guaranteed matched CMRR: 94 dB minimum
- Guaranteed matched VOS: 750 μV maximum
- LM148/LM348 direct replacement
- Low noise
- Silicon-nitride passivation
- Internal frequency compensation
- Low crossover distortion
- Continuous short-circuit protection
- Low input bias current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

