LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Cornell Dubilier Electronics CD4ED270GO3F product image
Photos non contractuelles

Cornell Dubilier Electronics CD4ED270GO3F

Fabricant
Réf. Fab.
CD4ED270GO3F
Réf. LCSC
C6479073
Condit.
-
Numéro Client
Caract. clés
±2% 500V 27pF Mica and PTFE Capacitors RoHS
Fiche TechniqueCornell Dubilier Electronics CD4ED270GO3F
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 24.4911$ 24.49
200+$ 9.772$ 1954.40
500+$ 9.4459$ 4722.95
1,000+$ 9.2851$ 9285.10
Boîtier Standard100/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Capacitors/Mica and PTFE Capacitors
FabricantCornell Dubilier Electronics
Condit.-
Tolerance±2%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance27pF

Description

Traduction par IA

The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.

Caractéristiques

Traduction par IA
  • Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
  • Impedance remains low beyond 1 GHz
  • Drop-in replacement for other 0.1-inch pin-pitch capacitors
  • Low operating temperature, typical Q > 2000
  • Shock-resistant with no delamination
  • Near-zero capacitance variation with frequency and temperature
  • Minimum dV/dt capability of 100,000 V/μs
  • Zero capacitance variation with voltage