LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 8-1415389-1 product image
Images for reference only

TE Connectivity 8-1415389-1

Manufacturer
MPN
8-1415389-1
LCSC Part #
C6468458
Packaging
Through Hole
Customer #
Key Attributes
3V 400V@AC 16A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity 8-1415389-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.4378$ 13.44
200+$ 5.3618$ 1072.36
500+$ 5.1824$ 2591.20
1,000+$ 5.0951$ 5095.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Voltage3V
Operating Temperature-40℃~+85℃
Switching Voltage(Max)400V@AC
Switching Current(Max)16A
Release Time6ms
Operate Time9ms
Contact MaterialAgSnO2
Contact FormOne set of changeover: 1C (SPDT-changeover)

Features

AI Translation
  • 1 pole 16A, 1 form C (CO) or 1 form A (NO) contact
  • For inrush peak currents up to 80A
  • Mono- or bistable coil
  • 5kV/10mm coil-contact
  • Reinforced insulation
  • Ambient temperature 85℃
  • Product in accordance to IEC 60335-1

Applications

AI Translation
  • Domestic appliances
  • heating control
  • lighting control