LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16C54-10/P product image
Images for reference only

MICROCHIP PIC16C54-10/P

Manufacturer
MPN
PIC16C54-10/P
LCSC Part #
C646772
Packaging
PDIP-18
Customer #
Key Attributes
PIC 8 Bit 10MHz PDIP-18 Microcontrollers RoHS
DatasheetMICROCHIP PIC16C54-10/P
RoHS Compliance2 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4607$ 4.46
200+$ 1.7272$ 345.44
500+$ 1.6655$ 832.75
1,000+$ 1.6361$ 1636.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-18
Number of I/O12
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size768Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed10MHz
Oscillator TypeExternal

Introduction

AI Translation

The PIC16C5X is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers.

Features

AI Translation
  • Only 33 single word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Power saving SLEEP mode
  • Selectable oscillator options: RC: Low cost RC oscillator; XT: Standard crystal/resonator; HS: High speed crystal/resonator; LP: Power saving, low frequency crystal
  • Low power, high speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage and temperature range: EPROM Commercial/Industrial 2.0V to 6.25V; ROM Commercial/Industrial 2.0V to 6.25V; EPROM Extended 2.5V to 6.0V; ROM Extended 2.5V to 6.0V
  • Low power consumption: <2 mA typical @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <0.6 μA typical standby current (with WDT disabled) @ 3V, 0℃ to 70℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC16C54A-10/PMICROCHIPPDIP-180$ 3.1919
PIC16C54A-20/PMICROCHIPPDIP-180$ 0.4631
PIC16C54-HS/PMICROCHIPPDIP-180$ 4.4607
PIC16C56-10/PMICROCHIPPDIP-180$ 2.8491
PIC16C56-HS/PMICROCHIPPDIP-180$ 0.4631
PIC16C54C-40/PMICROCHIPPDIP-180$ 1.2905
PIC16C56A-40/PMICROCHIPPDIP-180$ 1.44
PIC16C54-10I/PMICROCHIPPDIP-180$ 3.6612
PIC16C54A-10I/PMICROCHIPPDIP-180$ 2.5531
PIC16C54-HSE/PMICROCHIPPDIP-180$ 2.3881
PIC16C54A-20I/PMICROCHIPPDIP-180$ 3.7569
PIC16C54-HSI/PMICROCHIPPDIP-180$ 3.5161
PIC16C56-10I/PMICROCHIPPDIP-180$ 4.8296
PIC16C56-HSI/PMICROCHIPPDIP-180$ 7.1787