XP Power ASB110PS15
| Manufacturer | |
| MPN | ASB110PS15 |
| LCSC Part # | C6465879 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | DIP-5 AC DC Converters RoHS |
| Datasheet | XP Power ASB110PS15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-5 | |
| size | 116.8mm×61mm×17mm | |
| conversion type | AC-DC | |
| Power | 110W | |
| Certification | CB、CE、cURus、TUVgs | |
| output voltage | 15V | |
| efficiency | 90% | |
| Installation Method | PCBWeld | |
| Maximum output current | 7.33A | |
| application type | ITE (commercial) | |
| input voltage | 85-264VAC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-5 | |
| size | 116.8mm×61mm×17mm | |
| conversion type | AC-DC | |
| Power | 110W | |
| Certification | CB、CE、cURus、TUVgs |
| Type | Description | |
|---|---|---|
| output voltage | 15V | |
| efficiency | 90% | |
| Installation Method | PCBWeld | |
| Maximum output current | 7.33A | |
| application type | ITE (commercial) | |
| input voltage | 85-264VAC | |
| Output count | 1 |
Introduction
The ASB110 series is a range of complete low profile, full brick, base-plate cooled AC-DC power supplies which require no external components. The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +85°C on the module base-plate.
Features
- 110W baseplate cooled
- Complete AC-DC Power Supply
- No extra components required
- -40 to +85°C baseplate temperature
- Low profile in full brick package
- High efficiency - up to 91%
- Universal input
- <0.3W no load input power
- Optional heatsink available
- Overcurrent, overvoltage and overtemperature protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 173.4454 | $ 173.45 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-5 | |
| size | 116.8mm×61mm×17mm | |
| conversion type | AC-DC | |
| Power | 110W | |
| Certification | CB、CE、cURus、TUVgs | |
| output voltage | 15V | |
| efficiency | 90% | |
| Installation Method | PCBWeld | |
| Maximum output current | 7.33A | |
| application type | ITE (commercial) | |
| input voltage | 85-264VAC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-5 | |
| size | 116.8mm×61mm×17mm | |
| conversion type | AC-DC | |
| Power | 110W | |
| Certification | CB、CE、cURus、TUVgs |
| Type | Description | |
|---|---|---|
| output voltage | 15V | |
| efficiency | 90% | |
| Installation Method | PCBWeld | |
| Maximum output current | 7.33A | |
| application type | ITE (commercial) | |
| input voltage | 85-264VAC | |
| Output count | 1 |
Introduction
The ASB110 series is a range of complete low profile, full brick, base-plate cooled AC-DC power supplies which require no external components. The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +85°C on the module base-plate.
Features
- 110W baseplate cooled
- Complete AC-DC Power Supply
- No extra components required
- -40 to +85°C baseplate temperature
- Low profile in full brick package
- High efficiency - up to 91%
- Universal input
- <0.3W no load input power
- Optional heatsink available
- Overcurrent, overvoltage and overtemperature protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

