Artesyn ASA02A48-LS
| Manufacturer | |
| MPN | ASA02A48-LS |
| LCSC Part # | C6465869 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP-8 DC DC Converters RoHS |
| Datasheet | Artesyn ASA02A48-LS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP-8 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn |
| Type | Description | |
|---|---|---|
| Packaging | DIP-8 |
Introduction
This version of the ASA series of 10 watt isolated DC-DC converters features a wide 2:1 input voltage range of 18–36 Vdc and is primarily designed for use with nominal 24 V supplies. There is a choice of four single output models, offering voltages of 2.5 V, 3.3 V, 5 V, or 12 V. The converters are fully encapsulated in a compact 1.25×0.8 inch (31.7 × 20.3 mm) metal case and have a height of just 0.4 inch (10.2 mm). They are ideal for use ruggedized applications involving harsh environments.
Features
- Encapsulated
- Wide 2:1 input range
- 1.25×0.8 DIP package
- 1500 Vdc isolation
- Single output
- UL/CSA 62368 - 1
- CE Mark
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.454 | $ 29.45 |
Standard Packaging200/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP-8 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn |
| Type | Description | |
|---|---|---|
| Packaging | DIP-8 |
Introduction
This version of the ASA series of 10 watt isolated DC-DC converters features a wide 2:1 input voltage range of 18–36 Vdc and is primarily designed for use with nominal 24 V supplies. There is a choice of four single output models, offering voltages of 2.5 V, 3.3 V, 5 V, or 12 V. The converters are fully encapsulated in a compact 1.25×0.8 inch (31.7 × 20.3 mm) metal case and have a height of just 0.4 inch (10.2 mm). They are ideal for use ruggedized applications involving harsh environments.
Features
- Encapsulated
- Wide 2:1 input range
- 1.25×0.8 DIP package
- 1500 Vdc isolation
- Single output
- UL/CSA 62368 - 1
- CE Mark
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

