LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP PIC16LC72A-04/SO product image
Imágenes ilustrativas

MICROCHIP PIC16LC72A-04/SO

Fabricante
N.º de pieza fab.
PIC16LC72A-04/SO
Nº LCSC
C646313
Emb.
SOIC-28-300mil
Número de Cliente
Atrib. clave
PIC 8 Bit 4MHz SOIC-28-300mil Microcontrollers RoHS
Hoja de DatosMICROCHIP PIC16LC72A-04/SO
Cumplimiento RoHS2 documentos disponibles
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 5.5133$ 5.51
200+$ 2.1347$ 426.94
500+$ 2.059$ 1029.50
1,000+$ 2.022$ 2022.00
Encapsulado Estándar27/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteMICROCHIP
Emb.SOIC-28-300mil
ADC (Bit)8bit
Number of I/O22
Operating Temperature0℃~+70℃
Voltage - Supply2.5V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Características

Traducción por IA
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches, which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 2K x 14 words of Program Memory, 128 x 8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Brown-out detection circuitry for Brown-out Reset (BOR)
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • In-Circuit Serial Programming (ICSP)
  • Wide operating voltage range: 2.5V to 5.5V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Extended temperature ranges
  • Low-power consumption: <2 mA @ 5V, 4 MHz; 22.5 μA typical @ 3V, 32 kHz; <1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM module
  • Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM maximum resolution is 10-bit
  • 8-bit multi-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with Enhanced SPI and I²C

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
PIC16LC72A-04I/SOMICROCHIPSOIC-28-300mil25$1.9164 $10.086
PIC16C72A-04/SOMICROCHIPSOIC-28-300mil5$6.9830 $9.0688
PIC16C72A-20/SOMICROCHIPSOIC-28-300mil5$ 8.2728
PIC16LC72-04I/SOMICROCHIPSOIC-28-300mil0$ 6.4672
PIC16LC73B-04/SOMICROCHIPSOIC-28-300mil0$ 0.4631
PIC16C72AT-04/SOMICROCHIPSOIC-28-300mil0$ 5.0102
PIC16C72-04/SOMICROCHIPSOIC-28-300mil0$ 8.2514
PIC16LF72T-I/SOMICROCHIPSOIC-28-300mil0$ 3.8171
PIC16LF72-I/SOMICROCHIPSOIC-28-300mil0$ 9.1272
PIC16LC73B-04I/SOMICROCHIPSOIC-28-300mil0$ 7.8116
PIC16LC73A-04/SOMICROCHIPSOIC-28-300mil0$ 8.466
PIC16LC76-04/SOMICROCHIPSOIC-28-300mil0$ 6.5752
PIC16C72-20/SOMICROCHIPSOIC-28-300mil0$ 6.3345
PIC16C72AT-04I/SOMICROCHIPSOIC-28-300mil0$ 6.0937
PIC16LC62BT-04/SOMICROCHIPSOIC-28-300mil0$ 4.9484
PIC16LC72AT-04/SOMICROCHIPSOIC-28-300mil0$ 2.7474
PIC16C72-04I/SOMICROCHIPSOIC-28-300mil0$ 9.0309
PIC16C72A-04I/SOMICROCHIPSOIC-28-300mil0$ 5.822
PIC16LC62B-04/SOMICROCHIPSOIC-28-300mil0$ 4.666
PIC16C72-10I/SOMICROCHIPSOIC-28-300mil0$ 0.4631