TE Connectivity 9-1415536-1
| Manufacturer | |
| MPN | 9-1415536-1 |
| LCSC Part # | C6421808 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 250V@AC 6A 6A@250VAC 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity 9-1415536-1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 823Ω | |
| Release Time | - | |
| Operate Time | - | |
| Length | 87mm | |
| Height | 64mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+50℃ | |
| Width | 20mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 700mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 823Ω | |
| Release Time | - | |
| Operate Time | - | |
| Length | 87mm | |
| Height | 64mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+50℃ | |
| Width | 20mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 700mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Contact switching load (minimum) 10mA @ 5V
- Contact switching voltage (maximum) 250 VAC
- Contact rated voltage 250 VAC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 93.4784 | $ 93.48 |
| 200+ | $ 37.299 | $ 7459.80 |
| 500+ | $ 36.053 | $ 18026.50 |
| 1,000+ | $ 35.4371 | $ 35437.10 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 823Ω | |
| Release Time | - | |
| Operate Time | - | |
| Length | 87mm | |
| Height | 64mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+50℃ | |
| Width | 20mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 700mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 823Ω | |
| Release Time | - | |
| Operate Time | - | |
| Length | 87mm | |
| Height | 64mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+50℃ | |
| Width | 20mm | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 700mW | |
| Contact Rating | 6A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Contact switching load (minimum) 10mA @ 5V
- Contact switching voltage (maximum) 250 VAC
- Contact rated voltage 250 VAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

