LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MRF24WG0MB-I/RM product image
Immagini a scopo illustrativo

MICROCHIP MRF24WG0MB-I/RM

Produttore
Cod. Prod.
MRF24WG0MB-I/RM
Cod. LCSC
C642165
Imballo
SMD-36P
Numero Cliente
Attr. chiave
SMD-36P RF Transceiver Modules and Modems RoHS
Scheda TecnicaMICROCHIP MRF24WG0MB-I/RM
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 83.9517$ 83.95
200+$ 32.4893$ 6497.86
500+$ 31.3477$ 15673.85
1,000+$ 30.7833$ 30783.30
Package Standard45/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Transceiver Modules and Modems
ProduttoreMICROCHIP
ImballoSMD-36P

Descrizione

Traduzione AI

The MRF24WG0MA and MRF24WG0MB are low-power, 2.4 GHz, IEEE 802.11-compliant SMT modules that integrate all associated RF components, including a crystal oscillator, bypass and bias passive components, and an integrated media access controller, baseband, RF, and power amplifier, with built-in hardware support for AES and TKIP (WEP, WPA, WPA2 security). The module design eliminates the need for RF and antenna design tasks and regulatory compliance testing, ultimately accelerating time-to-market. The MRF24WG0MA module is certified for use with an integrated PCB trace antenna. The MRF24WG0MB module features a U.FL connector and is certified for use with a range of antenna types that have passed module certification.

Caratteristiche

Traduzione AI
  • IEEE 802.11-compliant RF transceiver
  • Serialized MAC address
  • Data rates: 1 to 11 Mbps for 802.11b, 6 to 54 Mbps for 802.11g
  • Compatible with IEEE 802.11b/g/n networks
  • Small form factor: 21 mm x 31 mm 36-pin SMT module
  • Integrated PCB antenna (MRF24WG0MA)
  • External antenna option (MRF24WG0MB) with U.FL connector
  • Easy integration into end products, accelerating development and reducing time-to-market
  • Certified for radio regulations in the US (FCC), Canada (IC), and Europe (ETSI)
  • Single supply voltage: 2.8V to 3.6V (typical 3.3V)
  • Operating temperature range: -40°C to +85°C
  • Simple 4-wire SPI interface with interrupt capability
  • ISM band 2.400 to 2.484 GHz operation
  • Channels 1–11
  • DSSS/OFDM modulation
  • Application throughput: 4500 kbps
  • Typical receive sensitivity: -95 dBm at 1 Mbps
  • Typical transmit power: +18 dBm (with control) for 802.11b, +16 dBm (with control) for 802.11g
  • Integrated low phase noise VCO, RF frequency synthesizer, PLL loop filter, and power amplifier
  • Integrated RSSI ADC and I/Q DAC; RSSI readings available to host
  • Hardware CSMA/CA access control, auto-acknowledgment, and FCS generation and checking
  • Automatic MAC packet retransmission
  • Hardware security engine for AES and RC4 cipher-based encryption
  • Supports 802.1x and 802.1i security: WEP, WPA-PSK, and WPA2-PSK
  • Supports infrastructure mode, ad-hoc mode, and Wi-Fi Direct client mode
  • Wi-Fi Protected Setup and soft AP functionality for easy product configuration

Applicazioni

Traduzione AI
  • Utility & Smart Energy
  • Consumer Electronics
  • Industrial Control
  • Remote Device Management
  • Retail