Astrodyne TDI RP428-80-10-W
| Manufacturer | |
| MPN | RP428-80-10-W |
| LCSC Part # | C6417073 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP428-80-10-W |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, 160A, 200A, 300A, 400A, and 600A
- Dual-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- UL 1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- DC fast charger
- Inductive charging
- Industrial charger
- Solar applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 601.5039 | $ 601.50 |
| 200+ | $ 564.9336 | $ 112986.72 |
| 500+ | $ 546.0555 | $ 273027.75 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 100uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, 160A, 200A, 300A, 400A, and 600A
- Dual-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- UL 1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- DC fast charger
- Inductive charging
- Industrial charger
- Solar applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP428-80-10-S | Astrodyne TDI | - | 0 | $ 629.1691 | ||
| RP415-80-10-W | Astrodyne TDI | - | 0 | $ 491.9533 | ||
| RP415-80-10-C | Astrodyne TDI | - | 0 | $ 511.2934 | ||
| RP428-80-10-C | Astrodyne TDI | - | 0 | $ 574.3589 | ||
| RP425-80-10-W | Astrodyne TDI | - | 0 | $ 508.5852 | ||
| RP400-100-10-S | Astrodyne TDI | - | 0 | $ 481.078 | ||
| RP425-100-10-W | Astrodyne TDI | - | 0 | $ 635.2255 | ||
| RP425-100-10-S | Astrodyne TDI | - | 0 | $ 665.4614 | ||
| RP400-100-10-W | Astrodyne TDI | - | 0 | $ 474.0067 | ||
| RP428-120-10-C | Astrodyne TDI | - | 0 | $ 842.0155 |

