LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PS10NG-G product image
Images for reference only

MICROCHIP PS10NG-G

Manufacturer
MPN
PS10NG-G
LCSC Part #
C641087
Packaging
SOIC-14
Customer #
Key Attributes
8.8ms Active Low 4 SOIC-14 Power Supply Controllers, Monitors RoHS
DatasheetMICROCHIP PS10NG-G
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0625$ 4.06
200+$ 1.5728$ 314.56
500+$ 1.5173$ 758.65
1,000+$ 1.4895$ 1489.50
Standard Packaging53/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerMICROCHIP
PackagingSOIC-14
Output TypeOpen-drain
Reset Timeout8.8ms
Function-
Reset Active LevelActive Low
ChipTypeVoltage monitor
Quiescent Current-
Operating Temperature-40℃~+85℃@(TA)
Operating Voltage-90V~-10V
Number of Voltages Monitored4

Introduction

AI Translation

Many of today’s high performance FPGA’s, microprocessors, DSP and industrial/embedded subsystems require sequencing of the input power. Historically this has been accomplished by: i) discretely using comparators, references & RC circuits; ii) using expensive programmable controllers; or iii) with low voltage sequencers requiring resistor drop downs and several high voltage optocoupler or level shift components. The PS10 saves board space, improves accuracy, eliminates optocouplers or level shifts and reduces overall component count by combining four timers, programmable input UV/OV supervisors, a programmable POR, and four 90V open drain outputs. A high reliability, high voltage, junction isolated process allows the PS10 to be connected directly across the high voltage input rails. The power-on-reset interval (POR) may be programmed by a capacitor on C_RAMP. To sequence additional systems, multiple PS10s may be daisy-chained together. If at any time the input supply falls outside the UV/OV detector range, the PWRGD outputs will immediately become IN-ACTIVE. The PS10 is available in a space saving 14-Lead SOIC package.

Features

AI Translation
  • Sequencing of four supplies, ICs, or subsystems
  • Independently programmable delays between open drain PWRGD flags (5.0 to 200ms) ±10 to ±90V operation
  • Tracking in combination with Schottky diodes
  • Input supervisors including: UV/OV lock out/enable Power-on-Reset (POR)
  • Low power consumption, 0.4mA supply current
  • Available in a space saving 14-Lead SOIC package

Applications

AI Translation
  • Power supply sequencing -48V telecom and networking distributed systems
  • -24V cellular and fixed wireless systems
  • -24V PBX systems +48V storage systems
  • FPGA, microprocessor tracking
  • Industrial/embedded system timing/sequencing
  • High voltage MEMs driver’s supply sequencing
  • High voltage display driver’s supply sequencing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PS10NG-G-M905MICROCHIPSOIC-140$ 4.1288