MICROCHIP SY58626LMH
| Fabricante | |
| Cód. da peça | SY58626LMH |
| Nº LCSC | C640686 |
| Emb. | QFN-32(5x5) |
| Número do Cliente | |
| Atrib. princ. | Auto-enable QFN-32(5x5) Specialized ICs RoHS |
| Folha de Dados | MICROCHIP SY58626LMH |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Specialized ICs | |
| Fabricante | MICROCHIP | |
| Emb. | QFN-32(5x5) | |
| Function | Auto-enable |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Specialized ICs | |
| Fabricante | MICROCHIP |
| Tipo | Descrição | |
|---|---|---|
| Emb. | QFN-32(5x5) | |
| Function | Auto-enable |
Descrição
The SY58626L high-speed, low jitter transmit buffer is optimized for backplane and transmission line data-path management applications in Automatic Test Equipment (ATE) and Test & Measurement (T&M) systems. The buffer includes a CML compatible, variable swing output with selectable pre-emphasis. The SY58626L is capable of driving serial data from DC through 6.4Gbps with a 3V_PP (1.5V_PK single ended) differential swing. The SY58626L differential input includes Micrel’s unique, 3-pin input termination architecture that directly interfaces to any DC- or AC-coupled, differential signal as small as 100mV_PK without any termination resistor networks in the signal path. The outputs are 50Ω source-terminated CML with a programmable output swing from 200mV_PP to 3V_PP (100mV_PK to 1.5V_PK). The SY58626L includes an output stage that provides 4 levels of pre-emphasis. The output pre-emphasis level is programmed with a three-bit interface. Unlike other transmitter solutions, the output pre-emphasis duration can be programmed from 60ps to 400ps. The SY58626L operates at 3.3V ± 10% supply and is guaranteed over the commercial temperature range of 0℃ to +70℃. The SY58626L transmitter is optimized to work with the SY58627L receiver.
Recursos
- Transmit driver provides output pre-emphasis to extend transmission range
- 4 selectable pre-emphasis levels
- Drives 6.4Gbps up to 12 FR4 PCB trace, or longer combinations of FR4 + cable + interconnect
- DC through 6.4Gbps data rate throughput
- Integrated loopback capability
- Unique pre-emphasis: Programmable pre-emphasis magnitude
- Programmable pre-emphasis duration
- Unique, flexible I/O: Internal termination to VTTIN pin interfaces to any differential AC- or DC-coupled signals
- 50Ω source terminated CML outputs minimize round-trip reflections
- Programmable output swing control: 200mV - 3.0V_PP
- Output Disable and output shutdown
- DC-offset control with VTT I/O
- 3.3V ± 10% supply voltage
- 0℃ to +70℃ temperature range
- Available in 32-pin (5mm x 5mm) QFN package
Aplicações
- ATE, T&M backplane management
- Combination FR4 + cable + interconnect driver
- Cable drivers
- Electrical interface and interconnect applications that require DC-offset control
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.3624 | $ 0.36 |
| 10+ | $ 0.2853 | $ 2.85 |
| 30+ | $ 0.2513 | $ 7.54 |
| 100+ | $ 0.2097 | $ 20.97 |
| 500+ | $ 0.1912 | $ 95.60 |
| 1,000+ | $ 0.1804 | $ 180.40 |
Encapsulamento Padrão60/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Specialized ICs | |
| Fabricante | MICROCHIP | |
| Emb. | QFN-32(5x5) | |
| Function | Auto-enable |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Specialized ICs | |
| Fabricante | MICROCHIP |
| Tipo | Descrição | |
|---|---|---|
| Emb. | QFN-32(5x5) | |
| Function | Auto-enable |
Descrição
The SY58626L high-speed, low jitter transmit buffer is optimized for backplane and transmission line data-path management applications in Automatic Test Equipment (ATE) and Test & Measurement (T&M) systems. The buffer includes a CML compatible, variable swing output with selectable pre-emphasis. The SY58626L is capable of driving serial data from DC through 6.4Gbps with a 3V_PP (1.5V_PK single ended) differential swing. The SY58626L differential input includes Micrel’s unique, 3-pin input termination architecture that directly interfaces to any DC- or AC-coupled, differential signal as small as 100mV_PK without any termination resistor networks in the signal path. The outputs are 50Ω source-terminated CML with a programmable output swing from 200mV_PP to 3V_PP (100mV_PK to 1.5V_PK). The SY58626L includes an output stage that provides 4 levels of pre-emphasis. The output pre-emphasis level is programmed with a three-bit interface. Unlike other transmitter solutions, the output pre-emphasis duration can be programmed from 60ps to 400ps. The SY58626L operates at 3.3V ± 10% supply and is guaranteed over the commercial temperature range of 0℃ to +70℃. The SY58626L transmitter is optimized to work with the SY58627L receiver.
Recursos
- Transmit driver provides output pre-emphasis to extend transmission range
- 4 selectable pre-emphasis levels
- Drives 6.4Gbps up to 12 FR4 PCB trace, or longer combinations of FR4 + cable + interconnect
- DC through 6.4Gbps data rate throughput
- Integrated loopback capability
- Unique pre-emphasis: Programmable pre-emphasis magnitude
- Programmable pre-emphasis duration
- Unique, flexible I/O: Internal termination to VTTIN pin interfaces to any differential AC- or DC-coupled signals
- 50Ω source terminated CML outputs minimize round-trip reflections
- Programmable output swing control: 200mV - 3.0V_PP
- Output Disable and output shutdown
- DC-offset control with VTT I/O
- 3.3V ± 10% supply voltage
- 0℃ to +70℃ temperature range
- Available in 32-pin (5mm x 5mm) QFN package
Aplicações
- ATE, T&M backplane management
- Combination FR4 + cable + interconnect driver
- Cable drivers
- Electrical interface and interconnect applications that require DC-offset control
C640686 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |