LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Phoenix Contact 2905674

Manufacturer
MPN
2905674
LCSC Part #
C6379329
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules RoHS
DatasheetPhoenix Contact 2905674
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerPhoenix Contact
Packaging-
Operating Temperature-20℃~+60℃
FeaturesOvercurrent Protection;Short-Circuit Protection

Features

AI Translation
  • Input: logic signal
  • Output: intrinsically safe [Ex ia]; open-circuit voltage > 21.1 V DC; current limiting > 25.1 mA
  • Line fault detection (enable/disable), via signal circuit or separate error message output
  • Transparent to test pulses
  • Compliant with IEC/EN 61508, up to SIL 3
  • Safe electrical isolation between output, input, power supply, and error message output
  • Power supply and error indication via DIN rail connector
  • Plug-in terminal, push-in connection technology
  • Zone 2 installation permitted
  • Housing width: 12.5 mm