LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5239YM product image
  • MIC5239YM thumbnail 1
  • MIC5239YM thumbnail 2
  • MIC5239YM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC5239YM

Manufacturer
MPN
MIC5239YM
LCSC Part #
C637585
Packaging
SOIC-8
Customer #
Key Attributes
Low Quiescent Current 500 mA μCap LDO Regulator
DatasheetMICROCHIP MIC5239YM
RoHS Compliance2 documents available
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5229$ 3.52
10+$ 3.4409$ 34.41
30+$ 3.2135$ 96.41
100+$ 3.1594$ 315.94
Standard Packaging95/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOIC-8
Output Voltage1.24V~20V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)45uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage30V
FeaturesEnable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Input overvoltage protection
Output TypeAdjustable

Introduction

AI Translation

The MIC5239 is a low quiescent current, µCap low-dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 23 µA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500 mA output, the MIC5239 has a dropout voltage of only 350 mV. It can provide high output current for applications such as USB. As a µCap LDO, the MIC5239 is stable with either a ceramic or a tantalum output capacitor. It only requires a 3.3 µF output capacitor for stability. The MIC5239 includes a logic compatible enable input and an undervoltage error flag indicator. Other features of the MIC5239 include thermal shutdown, current limit, overvoltage shutdown, reverse-leakage protection, and reverse-battery protection. Available in the thermally enhanced SOIC-8, MSOP-8, and SOT-223, the MIC5239 comes in fixed 1.5V, 1.8V, 2.5V, 3.0V, 3.3V, and 5.0V, and adjustable voltages.

Features

AI Translation
  • Ultra-Low Quiescent Current (IQ = 23 µA @ IO = 100 µA)
  • Continuous 500 mA Output Current
  • Wide Input Range: 2.3V to 30V
  • Low Dropout Voltage: 350 mV @ 500 mA
  • ±1.0% Initial Output Accuracy
  • Stable with Ceramic or Tantalum Output Capacitor
  • Logic Compatible Enable Input
  • Low Output Voltage Error Flag Indicator
  • Overcurrent Protection
  • Thermal Shutdown
  • Reverse-Leakage Protection
  • Reverse-Battery Protection
  • High-Power SOIC-8, MSOP-8, and SOT-223 Packages

Applications

AI Translation
  • USB Power Supply
  • Keep-Alive Supply in Notebook and Portable Personal Computers
  • Logic Supply from High Voltage Batteries
  • Automotive Electronics
  • Battery-Powered Systems