LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP MIC2085-JYQS product image
Imágenes ilustrativas

MICROCHIP MIC2085-JYQS

Fabricante
N.º de pieza fab.
MIC2085-JYQS
Nº LCSC
C636985
Emb.
QSOP-16-150mil
Número de Cliente
Atrib. clave
QSOP-16-150mil Hot Swap Controllers RoHS
Hoja de DatosMICROCHIP MIC2085-JYQS
Cumplimiento RoHS2 documentos disponibles
Piezas alternativas1
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 7.5698$ 7.57
10+$ 6.5322$ 65.32
30+$ 5.9001$ 177.00
100+$ 5.3698$ 536.98
Encapsulado Estándar98/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
FabricanteMICROCHIP
Emb.QSOP-16-150mil
Features-

Descripción

Traducción por IA

A single channel, positive voltage, hot swap controller designed to allow the safe insertion of boards into live system backplanes. Available in a 16-pin QSOP package. Using a few external components and by controlling the gate drive of an external N-Channel MOSFET device, it provides inrush current limiting and output voltage slew rate control in harsh, critical power supply environments. Additionally, a circuit breaker function will latch the output MOSFET off if the current limit threshold is exceeded for a programmed period of time. The device’s array of features provide a simplified yet robust solution for many network applications in meeting the power supply regulation requirements and affords protection of critical downstream devices and components.

Características

Traducción por IA
  • Pin-for-Pin Functional Equivalent to the LTC1642
  • 2.3V to 16.5V Supply Voltage Operation
  • Surge Voltage Protection to 33V
  • Operating Temperature Range -40℃ to +85℃
  • Active Current Regulation Limits Inrush Current Independent of Load Capacitance
  • Programmable Inrush Current Limiting
  • Analog Foldback Current Limiting
  • Electronic Circuit Breaker
  • Dual-Level Overcurrent Fault Sensing
  • Fast Response to Short-Circuit Conditions (<1 μs)
  • Programmable Output Undervoltage Detection
  • Undervoltage Lockout Protection
  • Power-On Reset
  • /FAULT Status Output
  • Driver for SCR Crowbar on Overvoltage

Aplicaciones

Traducción por IA
  • RAID Systems
  • Cellular Base Stations
  • LAN Servers
  • WAN Servers
  • InfiniBand Systems
  • Industrial High-Side Switching

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
MIC2085-JYQS-TRMICROCHIPQSOP-16-150mil0$ 3.2469