LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP2021P-330E/SN product image
Images for reference only

MICROCHIP MCP2021P-330E/SN

Manufacturer
MPN
MCP2021P-330E/SN
LCSC Part #
C635944
Packaging
SOIC-8
Customer #
Key Attributes
Transceiver SOIC-8 Drivers, Receivers, Transceivers RoHS
DatasheetMICROCHIP MCP2021P-330E/SN
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0112$ 2.01
200+$ 0.7795$ 155.90
500+$ 0.7517$ 375.85
1,000+$ 0.7378$ 737.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingSOIC-8
TypeTransceiver
FeaturesLocal wake-up;Bus wake-up;Low-power mode;Thermal shutdown protection;Slope control

Introduction

AI Translation

The MCP2021/2/1P/2P provides a bidirectional, halfduplex communication physical interface to automotive and industrial LIN systems that meets the LIN bus specification Revision 2.1 and SAE J2602-2. The devices incorporate a voltage regulator with 5V at 50 mA or 3.3V at 50 mA regulated power-supply outputs. The regulator is short-circuit protected, and is protected by an internal thermal shutdown circuit. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.

Features

AI Translation
  • Compliant with LIN Bus Specifications 1.3, 2.1 and are Compliant to SAE J2602-2
  • Support Baud Rates up to 20 kBaud with LIN-compatible Output Driver
  • 43V Load Dump Protected
  • Very Low EMI Meets Stringent OEM Requirements
  • Wide Supply Voltage, 6.0V - 18.0V Continuous: Maximum input voltage of 30V
  • Extended Temperature Range: -40 to +125°C
  • Interface to PC(I²C) EUSART and Standard USARTs
  • Local Interconnect Network (LIN) Bus Pin: Internal pull-up resistor and diode; Protected against ground shorts; Protected against loss of ground; High-current drive
  • Automatic Thermal Shutdown
  • On-Chip Voltage Regulator: Output voltage of 5.0V with tolerances of ±3% overtemperature range; Available with alternate output voltage of 3.3V with tolerances of ±3% overtemperature range; Maximum continuous input voltage of 30V; Internal thermal overload protection; Internal short circuit current limit; External components limited to filter capacitor and load capacitor
  • Two Low-Power modes: Receiver On, Transmitter Off, Voltage Regulator On (≅85 μA); Receiver Monitoring Bus, Transmitter Off, Voltage Regulator Off (≅16 μA)

Applications

AI Translation
  • automotive
  • industrial