VICOR V24C48M100B
| Fabricant | |
| Réf. Fab. | V24C48M100B |
| Réf. LCSC | C6345396 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 48V 18V~36V DC DC Converters RoHS |
| Fiche Technique | VICOR V24C48M100B |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | VICOR | |
| Condit. | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Output Voltage | 48V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 87.7% | |
| Output Power | 100W | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | VICOR | |
| Condit. | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Output Voltage | 48V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 87.7% | |
| Output Power | 100W | |
| Voltage - Supply | 18V~36V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Caractéristiques
Traduction par IA
- DC input range: 18 – 36V
- Isolated output
- Operation to 16V at 75% power after start up
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.25% no load to full load
- Efficiency: Up to 88%
- Maximum operating temp: 100°C, full load
- Power density: up to 99W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
Traduction par IA
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1554.2655 | $ 1554.27 |
| 200+ | $ 620.1619 | $ 124032.38 |
| 500+ | $ 599.4389 | $ 299719.45 |
| 1,000+ | $ 589.1986 | $ 589198.60 |
Boîtier Standard1/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | VICOR | |
| Condit. | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Output Voltage | 48V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 87.7% | |
| Output Power | 100W | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | VICOR | |
| Condit. | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Output Voltage | 48V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 87.7% | |
| Output Power | 100W | |
| Voltage - Supply | 18V~36V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Caractéristiques
Traduction par IA
- DC input range: 18 – 36V
- Isolated output
- Operation to 16V at 75% power after start up
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.25% no load to full load
- Efficiency: Up to 88%
- Maximum operating temp: 100°C, full load
- Power density: up to 99W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
Traduction par IA
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

