LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI V78E01-1000-SMT-TR product image
Images for reference only

CUI V78E01-1000-SMT-TR

Manufacturer
MPN
V78E01-1000-SMT-TR
LCSC Part #
C6315420
Packaging
SMD-8P,15.2x8.5mm
Customer #
Key Attributes
1.5V 4.75V~32V SMD-8P,15.2x8.5mm DC DC Converters RoHS
DatasheetCUI V78E01-1000-SMT-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.189$ 11.19
300+$ 4.4647$ 1339.41
600+$ 4.3162$ 2589.72
900+$ 4.242$ 3817.80
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSMD-8P,15.2x8.5mm
Function-
Output Voltage1.5V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current200uA
Voltage - Supply4.75V~32V
Capacitive Load(Max)680uF
Number of Outputs1
Iout1A
Output Voltage Accuracy±4%
Height8.25mm
Frequency - Switching370kHz
FeaturesShort Circuit Protection;Automatic fault recovery;Programmable output voltage
Conversion Efficiency76%
Length15.24mm
Width8.5mm

Introduction

AI Translation

NON-ISOLATED DC SWITCHING REGULATOR

Features

AI Translation
  • 1 A of output current
  • efficiency up to 95%
  • SMT package
  • industrial operating temp -40~+85°C
  • industry standard footprint
  • no load input current of 0.2 mA
  • output short circuit protection on output