LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Honeywell LSYUB1A

Manufacturer
MPN
LSYUB1A
LCSC Part #
C6290416
Packaging
-
Customer #
Key Attributes
115V SPDT 120V Limit Switches RoHS
DatasheetHoneywell LSYUB1A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerHoneywell
Packaging-
Voltage Rating (DC)115V
Operating Temperature-
CircuitSPDT
Voltage Rating (AC)120V

Introduction

AI Translation

The modular design of Honeywell micro switch heavy-duty limit switches allows for a wide variety of actuator styles, operating heads, and circuit options. The plug-in version can significantly reduce downtime on high-drive production lines, as switch replacement takes only seconds. The base socket contains all wiring and conduit connections, while the switch assembly with operating head can be easily mounted onto the base and secured with two screws.

They are well suited for many applications in demanding indoor and/or outdoor environments where they may be subject to shock or vibration from equipment, extreme temperatures, dust, water splashing, coolant, and/or water washdown.

Features

AI Translation
  • Meets NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing standards
  • NEMA/IP sealing features dual-shaft seals for additional protection
  • Rugged, corrosion-resistant zinc head and body with phosphate treatment and epoxy coating
  • Diaphragm seal between head and body provides additional protection
  • Multiple conduit entry options for international applications
  • Fluorosilicone seals available for low-temperature applications; fluorocarbon seals available for chemically harsh environments and high-temperature applications
  • Head can be securely locked to body in four positions at 90° intervals
  • Self-lifting pressure plate terminals save wiring time
  • Wide selection of actuators, switch options, and head styles available
  • Rotary drive head field-adjustable for clockwise actuation, counterclockwise actuation, or both
  • Silver-plated or gold-plated contacts available
  • Plug-in and non-plug-in bodies share identical operating characteristics and interchangeable dimensions

Applications

AI Translation
  • Machine Tools
  • Automotive Machine Tools
  • Material Handling
  • Outdoor Electromechanical Structures
  • Balers/Compactors
  • Conveyors
  • Food and Beverage
  • Power Plants
  • Off-Highway Equipment
  • Agricultural Equipment
  • Valves
  • Transportation Hubs