LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1335G36-A4T2U3 product image
Images for reference only

ABLIC S-1335G36-A4T2U3

Manufacturer
MPN
S-1335G36-A4T2U3
LCSC Part #
C6288940
Packaging
HSNT-4(1010)
Customer #
Key Attributes
3.6V Positive Fixed HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1335G36-A4T2U3
RoHS Compliance1 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2776$ 1.28
200+$ 0.5108$ 102.16
500+$ 0.4926$ 246.30
1,000+$ 0.485$ 485.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingHSNT-4(1010)
Output Voltage3.6V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)54uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Adjustable soft-start;Built-in soft-start;Over Current Protection;Output discharge

Introduction

AI Translation

The S-1335 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and soft-start function. The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. A 1.0 μF small ceramic capacitor can be used. It operates with low current consumption of 36 μA typ. Furthermore the overcurrent protection circuit prevents the load current from exceeding the capacity of output transistor.

Features

AI Translation
  • Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 70 mV typ. (2.8 V output product, Iout = 100 mA)
  • Current consumption: During operation: 36 μA typ., 54 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 10 kHz, VOUT(S) ≤ 2.5 V); 80 dB typ. (f = 1.0 kHz)
  • Built-in soft-start circuit: The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. The soft-start time of SOT-23-5 can be switched to tSS0 = 0.1 ms typ. / tSS1 = 1.0 ms typ. with the SST pin. The soft-start time of SC-82AB is fixed to tSS0 = 0.1 ms typ. The soft-start time of HSNT-4 (1010) is fixed to either tSS0 = 0.1 ms typ. or tSS1 = 1.0 ms typ.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor. Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Ta = -40°C to +85°C
  • Built-in ON / OFF circuit

Applications

AI Translation
  • Constant-voltage power supply for digital still camera, TV
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for cellular phone
  • Constant-voltage power supply for portable equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLV71736PDQNRTIX2SON-4-EP(1x1)9$ 0.4231
TLV70736DQNRTIX2-SON-4-EP(1x1)20$ 0.1725
TLV70736PDQNRTIX2-SON-4-EP(1x1)760$ 0.1975
NCP103AMX360TCGonsemiUDFN-4(1x1)0$ 0.0583
TLV71736PDQNTTIX2SON-4-EP(1x1)0$ 1.0576
NCP114AMX360TCGonsemiUDFN-4-EP(1x1)0$ 0.1736
S-1335C36-A4T2U3ABLICHSNT-4(1010)0$ 1.2774
RP130K361B-TR-YNisshinbo Micro Devices Inc.DFN1010-40$ 0.1996
RP109L361B-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.5683
RP109L361D-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.5683
AP7353-36FS4-7DIODESX2-DFN1010-40$ 0.2769
AP7353D-36FS4-7DIODESX2-DFN1010-40$ 0.2769
AP7340-36FS4-7DIODESX2-DFN1010-40$ 0.2085
TLV70736DQNTTIX2-SON-4-EP(1x1)0$ 1.0417
TLV70736PDQNTTIX2-SON-4-EP(1x1)0$ 1.0417
S-13R1H36-A4T2U3ABLICHSNT-4(1010)0$ 0.6699
NCP170AMX360TCGonsemiXDFN-4-EP(1x1)0$ 0.2965
NCP170BMX360TCGonsemiXDFN-4-EP(1x1)0$ 0.14