muRata IRQ-5/20-T110P-C
| Manufacturer | |
| MPN | IRQ-5/20-T110P-C |
| LCSC Part # | C6280140 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 57.6V~160V DC DC Converters RoHS |
| Datasheet | muRata IRQ-5/20-T110P-C |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 150mA | |
| Voltage - Supply | 57.6V~160V | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 12.7mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 85.5% | |
| Output Power | 100W | |
| Length | 57.91mm | |
| Width | 36.83mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 150mA | |
| Voltage - Supply | 57.6V~160V | |
| Capacitive Load(Max) | 3300uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 12.7mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 85.5% | |
| Output Power | 100W | |
| Length | 57.91mm | |
| Width | 36.83mm |
Introduction
The IRQ series regulated converter module deliver a 5V, 12V or 24V output at Vin = 57.6 – 160 Vdc in an industry standard quarter brick fully encased package at astonishing efficiency. The fully isolated (3000Vrms) IRQ series accept a 57.6 to 160 Volt DC input voltage range with a reinforced insulation system. Typical applications include industrial, railway and transportation applications. The IRQ’s diode-rectifier topology and fixed frequency operations means excellent efficiencies. A wealth of electronic protection features include input under voltage lockout, output over voltage lockout protection, output current limit, short circuit hiccup, Vout overshoot, and over temperature shutdown. Available options include various pin lengths and flanged baseplate. The IRQ series is designed to meet all UL and IEC emissions, safety, and flammability certifications.
Features
- DC input range: 57.6 - 160V (Covers both 96V and 110V input range)
- Encapsulated circuitry for optimal thermal/vibration performance
- Regulation: ±0.3% from no load to full load
- High Efficiency
- Maximum baseplate operating temperature: 100°C, full load
- Over-current & Over-temperature protection
- Diode rectifier topology
- Stable no-load operation
- Support Pre-Bias startup
Applications
- industrial
- railway
- transportation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 260.5343 | $ 260.53 |
| 210+ | $ 103.9555 | $ 21830.66 |
| 510+ | $ 100.481 | $ 51245.31 |
| 990+ | $ 98.7656 | $ 97777.94 |
Standard Packaging30/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 150mA | |
| Voltage - Supply | 57.6V~160V | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 12.7mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 85.5% | |
| Output Power | 100W | |
| Length | 57.91mm | |
| Width | 36.83mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 150mA | |
| Voltage - Supply | 57.6V~160V | |
| Capacitive Load(Max) | 3300uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 12.7mm | |
| Frequency - Switching | 200kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 85.5% | |
| Output Power | 100W | |
| Length | 57.91mm | |
| Width | 36.83mm |
Introduction
The IRQ series regulated converter module deliver a 5V, 12V or 24V output at Vin = 57.6 – 160 Vdc in an industry standard quarter brick fully encased package at astonishing efficiency. The fully isolated (3000Vrms) IRQ series accept a 57.6 to 160 Volt DC input voltage range with a reinforced insulation system. Typical applications include industrial, railway and transportation applications. The IRQ’s diode-rectifier topology and fixed frequency operations means excellent efficiencies. A wealth of electronic protection features include input under voltage lockout, output over voltage lockout protection, output current limit, short circuit hiccup, Vout overshoot, and over temperature shutdown. Available options include various pin lengths and flanged baseplate. The IRQ series is designed to meet all UL and IEC emissions, safety, and flammability certifications.
Features
- DC input range: 57.6 - 160V (Covers both 96V and 110V input range)
- Encapsulated circuitry for optimal thermal/vibration performance
- Regulation: ±0.3% from no load to full load
- High Efficiency
- Maximum baseplate operating temperature: 100°C, full load
- Over-current & Over-temperature protection
- Diode rectifier topology
- Stable no-load operation
- Support Pre-Bias startup
Applications
- industrial
- railway
- transportation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

