LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MGC3140T-I/MV product image
Images for reference only

MICROCHIP MGC3140T-I/MV

Manufacturer
MPN
MGC3140T-I/MV
LCSC Part #
C623940
Packaging
UQFN-48
Customer #
Key Attributes
UQFN-48 Sensor, Capacitive Touch
DatasheetMICROCHIP MGC3140T-I/MV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8156$ 13.82
200+$ 5.3466$ 1069.32
500+$ 5.1583$ 2579.15
1,000+$ 5.0657$ 5065.70
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor, Capacitive Touch
ManufacturerMICROCHIP
PackagingUQFN-48
FeaturesProximity detection;Gesture detection;Automatic sensitivity calibration;Waterproof anti-interference touch

Introduction

AI Translation

Microchip's MGC3140 is a 3D gesture and motion tracking controller based on its patented GestIC technology, designed for consumer, industrial, and automotive applications. It leverages electric field near-field sensing to enable robust user interfaces through natural hand and finger movements. As a low-power mixed-signal configurable controller, it offers a range of powerful intelligent features — such as gesture recognition with adaptive operating frequency in noisy environments — to ensure robust performance. The on-chip Colibri gesture suite eliminates the need for host-side post-processing, reducing system power consumption and software development effort to facilitate faster time-to-market. The MGC3140 is a unique, high-performance single-chip gesture solution focused on automotive applications, delivering proximity sensing, gesture detection, and driver recognition capabilities to enable modern and compelling user interfaces.

Features

AI Translation
  • Compliant with automotive qualification AEC Q100 Grade 1
  • 3D gesture recognition with x, y, z position data
  • Proximity and touch sensing
  • Integrated Colibri gesture suite (on-chip execution)
  • Advanced 3D signal processing unit
  • Typical detection range: 0 to 10 cm
  • Position rate: 200 positions/second
  • Carrier frequencies: 42, 43, 44, 45, 100 kHz
  • Five receive channels and one transmit channel
  • On-chip auto-calibration
  • Low transmit voltage and slew rate control for low noise emission
  • Noise immunity features: on-chip analog filtering, on-chip digital filtering, automatic frequency hopping
  • Compatible with low-cost electrode materials including: PCB, conductive paint, conductive foil, LDS, touch panel ITO structures
  • Field upgrade capability
  • Supply voltage: VDD = 3.3V ± 5%
  • Operating temperature range: -40°C to +125°C
  • I²C interface for configuration and sensor data streaming, up to 400 kHz

Applications

AI Translation
  • Automotive applications
  • IoT
  • Audio products
  • Laptop/Keyboard/PC peripherals
  • Home automation
  • Medical products
  • Game controllers