LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sensata H12WD4875

Manufacturer
MPN
H12WD4875
LCSC Part #
C6204264
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 48V~660V DC 75A Solid State Relays (SSR) RoHS
DatasheetSensata H12WD4875
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Operating Temperature-40℃~+80℃
Current - Surge(Itsm)954A
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesReverse polarity protection
Forward Current(If)-
Load Voltage48V~660V
Input typeDC
Load Current75A

Introduction

AI Translation

Rated current from 25A to 125A, voltage range 48-660VAC. Low off-state leakage current (no snubber circuit required). SCR output for heavy industrial loads. Zero voltage or instantaneous turn-on output. UL/CSA/VDE certified, compliant with EN60950-1 CE standard. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier. DC control. Direct bonded copper substrate. Compliant with Class 3 EMC standards. Direct power lead frame. Epoxy-free design.