LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP692-75-100-C product image
Images for reference only

Astrodyne TDI RP692-75-100-C

Manufacturer
MPN
RP692-75-100-C
LCSC Part #
C6196502
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP692-75-100-C
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 373.691$ 373.69
200+$ 149.1064$ 29821.28
500+$ 144.1236$ 72061.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length-
Leakage Current-
Width-
Height-
Filter TypeDC Filter
Voltage - Input1.2kV
Current Rating75A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 25A, 50A, 75A, 100A, 150A, 250A, 400A, 600A, 800A, 1000A, 1500A, and 2500A
  • Single-stage line filter
  • Available in W (wire), S (stud), C (connector), and B (busbar) termination options
  • High-voltage/high-current design
  • Certified to UL1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y capacitor values for specification compliance

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Inverters
  • VDF and PWM DC fast chargers
  • Inductive charging
  • Industrial chargers
  • Solar energy

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FN2200-75-34TE / SchaffnerSimilar-0$ 325.7605
RP692-75-1000-CAstrodyne TDISimilar-0$ 373.691
RP692-75-100-SAstrodyne TDISimilar-0$ 403.1114
FN2200B-75-34TE / SchaffnerSimilar-0$ 268.6131
RP692-75-1000-WAstrodyne TDISimilar-0$ 383.8937
View and Compare All Alternative Parts.