LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFM32JG1B200F256IM48-C0R product image
Images for reference only

SILICON LABS EFM32JG1B200F256IM48-C0R

Manufacturer
MPN
EFM32JG1B200F256IM48-C0R
LCSC Part #
C6189983
Packaging
QFN-48(7x7)
Customer #
Key Attributes
ARM Cortex-M3 32 Bit 40MHz QFN-48(7x7) Microcontrollers RoHS
DatasheetSILICON LABS EFM32JG1B200F256IM48-C0R
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1417$ 8.14
200+$ 3.2488$ 649.76
500+$ 3.1413$ 1570.65
1,000+$ 3.0867$ 3086.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-48(7x7)
ADC (Bit)12bit
Number of I/O32
Operating Temperature-40℃~+125℃@(TJ)
Program Memory TypeFLASH
Voltage - Supply1.85V~3.8V
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

EFM32JG1 features a powerful 32-bit ARM Cortex-M3 and a wide selection of peripherals, including a unique cryptographic hardware engine supporting AES, ECC, and SHA. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32JG1 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption.

Features

AI Translation
  • ARM Cortex-M3 at 40 MHz
  • Ultra low energy operation:
    • 2.1 μA EM3 Stop current (CRYOTIMER running with state/RAM retention)
    • 2.5 μA EM2 DeepSleep current (RTCC running with state and RAM retention)
    • 63 μA/MHz in Energy Mode 0 (EM0)
  • Hardware cryptographic engine supports AES, ECC, and SHA
  • Integrated dc-dc converter
  • CRYOTIMER operates down to EM4
  • 5 V tolerant I/O
  • ARM Cortex-M3 CPU platform
    • High Performance 32-bit processor @ up to 40 MHz
    • Memory Protection Unit
    • Wake-up Interrupt Controller
  • Flexible Energy Management System
    • 63 μA/MHz in Energy Mode 0 (EM0)
    • 2.5 μA EM2 DeepSleep current (RTCC running with state and RAM retention)
    • 0.58 μA EM4H Hibernate Mode (128 byte RAM retention)
    • Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
    • Configurable peripheral I/O locations
    • Asynchronous external interrupts
    • Output state retention and wake-up from Shutoff Mode
  • Hardware Cryptography
    • AES 128/256-bit keys
    • ECC B/K163, B/K233, P192, P224, P256
    • SHA-1 and SHA-2 (SHA-224 and SHA-256)
  • Timers/Counters
    • 2×16 -bit Timer/Counter
    • 3+4 Compare/Capture/PWM channels
    • 1×32 -bit Real Time Counter and Calendar
    • 1×32 -bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
    • 16-bit Low Energy Timer for waveform generation
    • 16-bit Pulse Counter with asynchronous operation
    • Watchdog Timer with dedicated RC oscillator
    • 8 Channel DMA Controller
    • 12 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
    • Communication Interfaces
      • 2× Universal Synchronous/Asynchronous Receiver/ Transmitter
      • UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN
      • Triple buffered full/half-duplex operation with flow control
      • Low Energy UART
      • Autonomous operation with DMA in Deep Sleep Mode
      • I²C Interface with SMBus support
      • Address recognition in EM3 Stop Mode
  • Ultra Low-Power Precision Analog Peripherals
    • 12-bit 1 Msamples/s Analog to Digital Converter
    • 2× Analog Comparator
    • Digital to Analog Current Converter
    • Up to 32 pins connected to analog channels (APORT) shared between Analog Comparators, ADC, and IDAC
  • Ultra efficient Power-on Reset and Brown-Out Detector
  • Debug Interface
    • 2-pin Serial Wire Debug interface
    • 1-pin Serial Wire Viewer
    • JTAG (programming only)
  • Wide Operating Range
    • 1.85 V to 3.8 V single power supply
    • Integrated dc-dc, down to 1.8 V output with up to 200 mA load current for system
    • Standard (-40 ℃ to 85 ℃ TAMB) and Extended (-40 ℃ to 125 ℃ TJ) temperature grades available
  • Pre-Programmed UART Bootloader
  • Full Software Support
    • CMSIS register definitions
    • Low-power Hardware Abstraction Layer (HAL)
    • Portable software components
    • Third-party middleware
    • Free and available example code

Applications

AI Translation
  • IoT devices and sensors
  • Health and fitness
  • Smart accessories
  • Home automation and security
  • Industrial and factory automation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EFM32JG1B200F256IM48-C0SILICON LABSQFN-48-EP(7x7)0$ 3.8834