CR Magnetics Inc. CRD4170-1
| Manufacturer | |
| MPN | CRD4170-1 |
| LCSC Part # | C6157546 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 1A Current Sensors RoHS |
| Datasheet | CR Magnetics Inc. CRD4170-1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Voltage - Supply | 24V | |
| Current Range | 1A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Voltage - Supply | 24V |
| Type | Description | |
|---|---|---|
| Current Range | 1A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
Introduction
The CRD4100 Series Data Stream Digital Current Transducers are designed for applications where AC current waveforms are not purely sinusoidal. The digital technology is used to measure voltage, current, power frequency and energy in single and three phase designs. The data is streamed over an RS485 IEEE bus which enables multiple transducers to communicate thru a single master connection. These advanced sensors are ideal for entire plant or zone monitoring. Also, the communication alagorithm can be pre-ordered with ASCII based control or modified MODBUS based control.
Features
- 35mm DIN Rail or Panel Mount
- Red LED - Flashes when Power is Connected
- Red & Green LED Flash during Communication
- 24 VDC powered
- Use with external current transformers
- Highest precision available
- Connection diagram printed on case
Applications
- Sub-Metering
- Motor Loads
- Uninterruptible Power Systems
- Remote Monitoring
- Load Shedding
- Energy Management
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1459.0907 | $ 1459.09 |
| 200+ | $ 582.188 | $ 116437.60 |
| 500+ | $ 562.7331 | $ 281366.55 |
| 1,000+ | $ 553.12 | $ 553120.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Voltage - Supply | 24V | |
| Current Range | 1A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Voltage - Supply | 24V |
| Type | Description | |
|---|---|---|
| Current Range | 1A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
Introduction
The CRD4100 Series Data Stream Digital Current Transducers are designed for applications where AC current waveforms are not purely sinusoidal. The digital technology is used to measure voltage, current, power frequency and energy in single and three phase designs. The data is streamed over an RS485 IEEE bus which enables multiple transducers to communicate thru a single master connection. These advanced sensors are ideal for entire plant or zone monitoring. Also, the communication alagorithm can be pre-ordered with ASCII based control or modified MODBUS based control.
Features
- 35mm DIN Rail or Panel Mount
- Red LED - Flashes when Power is Connected
- Red & Green LED Flash during Communication
- 24 VDC powered
- Use with external current transformers
- Highest precision available
- Connection diagram printed on case
Applications
- Sub-Metering
- Motor Loads
- Uninterruptible Power Systems
- Remote Monitoring
- Load Shedding
- Energy Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |