LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX384C5V1-G3-18 product image
Images for reference only

VISHAY BZX384C5V1-G3-18

Manufacturer
MPN
BZX384C5V1-G3-18
LCSC Part #
C6136558
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 4.8V~5.4V 5.1V SOD-323 Single Zener Diodes RoHS
DatasheetVISHAY BZX384C5V1-G3-18
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0767$ 0.08
200+$ 0.0306$ 6.12
500+$ 0.0296$ 14.80
1,000+$ 0.0291$ 29.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)400Ω

Features

AI Translation
  • Silicon planar Zener diode
  • Zener voltage rated per international E24 standard
  • Standard Zener voltage tolerance ±5%; replace "C" with "B" for ±2% tolerance
  • AEC-Q101 compliant versions available
  • ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
  • Base part number - G3: Green, commercial grade
  • Base part number - HG3: Green, AEC-Q101 compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZX384C5V1-HE3-18VISHAYSOD-323100$ 0.0723
BZT52C5V1SGuangdong HottechSOD-3233,100$0.0251 $0.0264
BZT52C5V1SQJSMSEMISOD-3239,750$0.0178 $0.0187
BZT52C5V1SNHSOD-3231,300$ 0.0179
BZX384C5V1-HE3-08VISHAYSOD-3231,465$ 0.1712
M3Z5V1CamsemSOD-323F3,000$ 0.0159
MM3Z5V1ConsemiSOD-323FL1,890$ 0.0706
MM3Z5V1Jingdao MicroelectronicsSOD-32343,050$ 0.0148
MM3Z5V1-MSMSKSEMISOD-3231,600$0.0156 $0.0164
BZT52C5V1SMOTSOD-3232,150$0.0108 $0.012
BZT52C5V1SGOODWORKSOD-323195,620$0.0131 $0.0163
BZT52C5V1SJingdao MicroelectronicsSOD-32329,650$ 0.0142
MM3Z5V1ShikuesSOD-32327,550$0.0154 $0.0162
BZT52C5V1SYONGYUTAISOD-32310,700$ 0.012
BZX384C5V1-E3-18VISHAYSOD-3230$ 0.0715
BZT52C5V1S RRTaiwan SemiconductorSOD-323F0$ 0.0385
BZT52C5V1S RRGTaiwan SemiconductorSOD-323F0$ 0.0381
BZX384C5V1-G3-08VISHAYSOD-3230$ 0.0394
BZX384C5V1-HG3-18VISHAYSOD-3230$ 0.073
BZT52C5V1SLeiditechSOD-3230$ 0.0284