LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom BCM57504B2KFSBG product image
Images for reference only

Broadcom BCM57504B2KFSBG

Manufacturer
MPN
BCM57504B2KFSBG
LCSC Part #
C6131405
Packaging
-
Customer #
Key Attributes
25Gbps Controllers
DatasheetBroadcom BCM57504B2KFSBG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 600.9058$ 600.91
200+$ 564.3708$ 112874.16
500+$ 545.5103$ 272755.15
1,000+$ 536.1925$ 536192.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerBroadcom
Packaging-
Voltage - Supply-
Operating Temperature0℃~+55℃
FeaturesWake-up function;Non-volatile configuration storage
Quiescent Supply Current-
Current - Supply-
InterfaceSMBus;USB
Data Rate25Gbps

Introduction

AI Translation

Broadcom BCM957504-N425G is a quad-port 25 Gb/s PCI Express 4.0 x16 network adapter designed to the Open Compute Project (OCP) 3.0 specification in a small form factor, featuring four SFP28 network interfaces. The adapter supports SFP28/SFP+ optical modules and copper direct attach cables. The network adapter incorporates the Broadcom BCM57504 100GbE MAC controller with an integrated quad-channel 25GbE SFI transceiver.

Features

AI Translation
  • Four-port pluggable media interface, compatible with SFP28/SFP+ optical transceivers or copper direct attach cables.
  • Industry's most secure PCIe adapter solution leveraging Broadcom BroadSAFE® technology.
  • Multi-host support, up to four hosts.
  • Fully compliant with SFF-8402.
  • Compliant with x16 PCI Express 4.0.
  • SR-IOV support, up to 1K virtual functions (VFs).
  • Function Level Reset (FLR) support.
  • TruFlow™ traffic processing engine.
  • VXLAN, NVGRE, Geneve, GRE encapsulation/decapsulation support.
  • vSwitch acceleration support.
  • Tunnel-aware stateless offload support.
  • DCB support — PFC, ETS, QCN, DCBx.
  • RDMA over Converged Ethernet (RoCE) support.
  • Network Controller Sideband Interface (NC-SI) support.
  • SMBus 2.0 support.
  • MCTP over SMBus support.
  • Jumbo frame support up to 9 KB.
  • Advanced congestion avoidance.
  • Multi-queue, NetQueue, and VMQ support.
  • IPv4 and IPv6 offload support.
  • TCP, UDP, and IP checksum offload support.
  • Large Send Offload (LSO) support.
  • Large Receive Offload (LRO) support.
  • TCP Segmentation Offload (TSO) support.
  • Receive Side Scaling (RSS) support.
  • Transmit Side Scaling (TSS) support.
  • VLAN insertion/removal support.
  • Interrupt coalescing support.
  • Network boot support — PXE, UEFI.
  • iSCSI boot support.
  • Wake-on-LAN (WOL) support.
  • MSI and MSI-X support.
  • OCP 3.0 FRU support.
  • Compliant with OCP 3.0 Design Specification version 1.00.

Applications

AI Translation
  • Four-port 25GbE SFP28 Ethernet adapter for OCP systems