VICOR BCM48BT096T240A00
| Fabricante | |
| N.º de pieza fab. | BCM48BT096T240A00 |
| Nº LCSC | C6131380 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 9.6V 38V~55V DC DC Converters RoHS |
| Hoja de Datos | VICOR BCM48BT096T240A00 |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Output Voltage | 9.6V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Output Power | 240W | |
| Voltage - Supply | 38V~55V | |
| Conversion Efficiency | 95% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Output Voltage | 9.6V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Output Power | 240W | |
| Voltage - Supply | 38V~55V | |
| Conversion Efficiency | 95% |
Descripción
The VI Chip bus converter is a high efficiency (>95%) Sine Amplitude Converter (SAC) operating from a 38 to 55V DC primary bus to deliver an isolated, ratiometric output voltage from 7.6 to 11.0V DC. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the transformation ratio of the BCM48Bx096y240A00 is 1/5, the capacitance value can be reduced by a factor of 25x, resulting in savings of board area, materials and total system cost. The BCM48BF096y240A00 is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded VI Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the BCM48Bx096y240A00 increases overall system efficiency and lowers operating costs compared to conventional approaches.
Características
- 48VDC - 9.6VDC 240W Bus Converter
- High efficiency (>95%) reduces system power consumption
- High power density (>817W/in³) reduces power system footprint by >40%
- Contains built-in protection features:
- Undervoltage
- Overvoltage Lockout
- Overcurrent Protection
- Short circuit Protection
- Overtemperature Protection
- Provides enable/disable control, internal temperature monitoring
- Can be paralleled to create multi-kW arrays
Aplicaciones
- High End Computing Systems
- Automated Test Equipment
- High Density Power Supplies
- Communications Systems
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 221.6859 | $ 221.69 |
| 200+ | $ 88.4552 | $ 17691.04 |
| 500+ | $ 85.4988 | $ 42749.40 |
| 1,000+ | $ 84.0384 | $ 84038.40 |
Encapsulado Estándar25/Full Tray | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Output Voltage | 9.6V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Output Power | 240W | |
| Voltage - Supply | 38V~55V | |
| Conversion Efficiency | 95% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Output Voltage | 9.6V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Output Power | 240W | |
| Voltage - Supply | 38V~55V | |
| Conversion Efficiency | 95% |
Descripción
The VI Chip bus converter is a high efficiency (>95%) Sine Amplitude Converter (SAC) operating from a 38 to 55V DC primary bus to deliver an isolated, ratiometric output voltage from 7.6 to 11.0V DC. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the transformation ratio of the BCM48Bx096y240A00 is 1/5, the capacitance value can be reduced by a factor of 25x, resulting in savings of board area, materials and total system cost. The BCM48BF096y240A00 is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded VI Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the BCM48Bx096y240A00 increases overall system efficiency and lowers operating costs compared to conventional approaches.
Características
- 48VDC - 9.6VDC 240W Bus Converter
- High efficiency (>95%) reduces system power consumption
- High power density (>817W/in³) reduces power system footprint by >40%
- Contains built-in protection features:
- Undervoltage
- Overvoltage Lockout
- Overcurrent Protection
- Short circuit Protection
- Overtemperature Protection
- Provides enable/disable control, internal temperature monitoring
- Can be paralleled to create multi-kW arrays
Aplicaciones
- High End Computing Systems
- Automated Test Equipment
- High Density Power Supplies
- Communications Systems
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

