LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Linear Devices ALD2331ASAL product image
Images for reference only

Advanced Linear Devices ALD2331ASAL

Manufacturer
MPN
ALD2331ASAL
LCSC Part #
C6120123
Packaging
SOIC-8
Customer #
Key Attributes
500uV SOIC-8 Comparators RoHS
DatasheetAdvanced Linear Devices ALD2331ASAL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3574$ 21.36
200+$ 8.5218$ 1704.36
500+$ 8.2374$ 4118.70
1,000+$ 8.0975$ 8097.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerAdvanced Linear Devices
PackagingSOIC-8
Features-
Ib - Input Bias Current20pA
Output TypeOpen-drain
Common Mode Rejection Ratio(CMRR)80dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage500uV
Output ModeCMOS;NMOS;TTL
Operating Temperature0℃~+70℃

Introduction

AI Translation

The ALD2331A/ALD2331B/ALD2331 is a monolithic high performance dual precision voltage comparator built with advanced silicon gate CMOS technology intended for high precision analog applications. The ALD2331A/ALD2331B/ALD2331 offers ultra-low input offset voltages and currents at its input pre-amplifier, precision voltage comparator and high-current output driver integrated on-chip, in one industry standard pinout 8 Lead PDIP or SOIC package. The input voltage range includes ground, making this comparator ideal for low level signal detection with high source impedance. The outputs are open-drain configurations, allowing maximum application flexibility, such as wired-OR connection and various different output loads. An external pullup resistor is required for each output, although the value of the pull-up resistor can vary over a wide range in order to suit the application needs. The outputs can be connected to a higher external voltage than V⁺. The ALD2331A/ALD2331B/ALD2331 is ideal for a great variety of precison analog voltage comparator applications, especially low level signal detection circuits requiring low standby power, yet retaining high output current capability as needed.

Features

AI Translation
  • Fanout of 30LS TTL loads
  • Guaranteed to drive 200Ω loads
  • Low supply current of 55μA typical
  • Pinout of LM193 industry standard voltage comparators
  • Extremely low input bias currents -- typically 10pA
  • Virtually eliminates source impedance effects
  • Low operating supply voltage of 3V to 10V
  • Single (+5V) and dual supply (±5V) operation
  • High speed for both large and small level signals -- 300ns typical for TTL inputs
  • CMOS, NMOS and TTL compatible
  • Wired-OR open drain outputs
  • High output sink current -- typically 50mA
  • Low supply current spike

Applications

AI Translation
  • Simple precision reference voltage setting
  • High source impedance voltage comparison circuits
  • MOSFET driver
  • Dual limit window comparator
  • Power supply voltage monitor
  • Photo-detector sensor circuit
  • Relay or LED driver
  • Oscillators
  • Battery operated instruments
  • Remote signal detection