LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP dsPIC30F1010-20E/SO product image
Photos non contractuelles

MICROCHIP dsPIC30F1010-20E/SO

Fabricant
Réf. Fab.
dsPIC30F1010-20E/SO
Réf. LCSC
C609701
Condit.
SOIC-28-300mil
Numéro Client
Caract. clés
80MHz SOIC-28-300mil Microcontrollers RoHS
Fiche TechniqueMICROCHIP dsPIC30F1010-20E/SO
Conformité RoHS2 documents disponibles
Pièces alternatives2
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 7.8841$ 7.88
200+$ 3.0515$ 610.30
500+$ 2.945$ 1472.50
1,000+$ 2.891$ 2891.00
Boîtier Standard27/Full Tube
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricantMICROCHIP
Condit.SOIC-28-300mil
Operating Temperature-40℃~+125℃
Clock Rate80MHz

Caractéristiques

Traduction par IA
  • Modified Harvard architecture
  • C compiler optimized instruction set architecture
  • 83 base instructions with flexible addressing modes
  • 24-bit wide instructions, 16-bit wide data path
  • 12 Kbytes on-chip Flash program space
  • 512 bytes on-chip data RAM
  • 16x16-bit working register array
  • Up to 30 MIPS operation:
    • Dual Internal RC - 9.7 and 14.55 MHz (±1%) Industrial Temp
    • 6.4 and 9.7 MHz (±1%) Extended Temp
    • 32X PLL with 480 MHz VCO
    • PLL inputs ±3%
    • External EC clock 6.0 to 14.55 MHz
    • HS Crystal mode 6.0 to 14.55 MHz
  • 32 interrupt sources
  • Three external interrupt sources
  • 8 user-selectable priority levels for each interrupt
  • 4 processor exceptions and software traps
  • Modulo and Bit-Reversed modes
  • Two 40-bit wide accumulators with optional saturation logic
  • 17-bit x 17-bit single-cycle hardware fractional/ integer multiplier
  • Single-cycle Multiply-Accumulate (MAC) operation
  • 40-stage Barrel Shifter
  • Dual data fetch
  • High-current sink/source I/O pins: 25 mA/25 mA
  • Three 16-bit timers/counters; optionally pair up 16-bit timers into 32-bit timer modules
  • One 16-bit Capture input functions
  • Two 16-bit Compare/PWM output functions - Dual Compare mode available
  • 3-wire SPI modules (supports 4 Frame modes)
  • I²C module supports Multi-Master/Slave mode and 7-bit/10-bit addressing
  • UART Module:
    • Supports RS-232, RS-485 and LIN 1.2
    • Supports IrDA with on-chip hardware endec
    • Auto wake-up on Start bit
    • Auto-Baud Detect
    • 4-level FIFO buffer
  • Four PWM generators with 8 outputs
  • Each PWM generator has independent time base and duty cycle
  • Duty cycle resolution of 1.1 ns at 30 MIPS
  • Individual dead time for each PWM generator:
    • Dead-time resolution 4.2 ns at 30 MIPS
    • Dead time for rising and falling edges
  • Phase-shift resolution of 4.2 ns @ 30 MIPS
  • Frequency resolution of 8.4 ns @ 30 MIPS
  • PWM modes supported:
    • Complementary
    • Push-Pull
    • Multi-Phase
    • Variable Phase
    • Current Reset
    • Current-Limit
  • Independent Current-Limit and Fault Inputs
  • Output Override Control
  • Special Event Trigger
  • PWM generated ADC Trigger
  • 10-bit resolution
  • 2000 Ksps conversion rate
  • Up to 12 input channels
  • “Conversion pairing” allows simultaneous conversion of two inputs (i.e., current and voltage) with a single trigger
  • PWM control loop:
    • Up to six conversion pairs available
    • Each conversion pair has up to four PWM and seven other selectable trigger sources
  • Interrupt hardware supports up to 1M interrupts per second
  • Four Analog Comparators:
    • 20 ns response time
    • 10-bit DAC reference generator
    • Programmable output polarity
    • Selectable input source
    • ADC sample and convert capable
  • PWM module interface
    • PWM Duty Cycle Control
    • PWM Period Control
    • PWM Fault Detect
  • Special Event Trigger
  • PWM-generated ADC Trigger
  • Enhanced Flash program memory:
    • 10,000 erase/write cycle (min.) for industrial temperature range, 100k (typical)
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Flexible Watchdog Timer (WDT) with on-chip low power RC oscillator for reliable operation
  • Fail-Safe clock monitor operation
  • Detects clock failure and switches to on-chip low power RC oscillator
  • Programmable code protection
  • In-Circuit Serial Programming (ICSP)
  • Selectable Power Management modes - Sleep, Idle and Alternate Clock modes
  • Low-power, high-speed Flash technology
  • 3.3V and 5.0V operation (±10%)
  • Industrial and Extended temperature ranges
  • Low power consumption

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
dsPIC30F1010-30I/SOMICROCHIPSOIC-28-300mil0$ 19.544
DSPIC30F2010T-20E/SOMICROCHIPSOIC-28-300mil0$ 5.6926