LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity MDR-6064 product image
Images for reference only

TE Connectivity MDR-6064

Manufacturer
MPN
MDR-6064
LCSC Part #
C6089696
Packaging
-
Customer #
Key Attributes
115V 10A 12 Form C:12C (12PDT-CO) Power Relays, Over 2 Amps
DatasheetTE Connectivity MDR-6064
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4381.3941$ 4381.39
200+$ 4115.0043$ 823000.86
500+$ 3977.496$ 1988748.00
1,000+$ 3909.5505$ 3909550.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Operating Temperature0℃~+65℃
Coil Voltage115V
Switching Current(Max)10A
Operate Time50ms
Contact MaterialAgCdO
Contact Form12 Form C:12C (12PDT-CO)