LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GAPTEC Electronic 2S7A_4812S1UP

Manufacturer
MPN
2S7A_4812S1UP
LCSC Part #
C6077831
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
12V 43.2V~52.8V SIP,19.5x6mm DC DC Converters
DatasheetGAPTEC Electronic 2S7A_4812S1UP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
PackagingSIP,19.5x6mm
Number of Outputs1
Iout166.7mA
Output Voltage12V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection
Conversion Efficiency78%
Voltage - Supply43.2V~52.8V
Output Power2W

Introduction

AI Translation

The 2S7A_1U series is a family of cost effective 2W single & dual output DC-DC converters. These converters achieve low cost and ultra-minia­ ture SIP7 pin size. Devices are encapsulated using flame retardant resin. High performance features include 1000VDC input/output isolation, high efficiency operation and output voltage accuracy of ±3% maxi­ mum. Standard features include an input range of ±10% tolerance and low output ripple and noise.

Features

AI Translation
  • Small footprint 7 Pin SIL package
  • Low ripple and noise
  • 1kVDC isolation
  • RoHS compliance
  • Temperature range: -40°C < +85°C
  • Efficiency up to 80%
  • Internal SMD construction
  • Encapsulated using flame retardant resin
  • 1000VDC input/output isolation
  • High efficiency operation
  • Output voltage accuracy of ±3% maximum
  • Input range of ±10% tolerance