Cosel FTB-80-203-HS
| Manufacturer | |
| MPN | FTB-80-203-HS |
| LCSC Part # | C6044896 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Cosel FTB-80-203-HS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | 100mm | |
| Height | 170mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 500V | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | 100mm |
| Type | Description | |
|---|---|---|
| Height | 170mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 500V | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Two-stage filter with high attenuation in the 150kHz–1MHz range
- Selectable leakage current values
- Ultra-high attenuation "-355-L" variant for EU applications (Y-type with neutral grounding system)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1162.015 | $ 1162.02 |
| 200+ | $ 1091.3657 | $ 218273.14 |
| 500+ | $ 1054.8956 | $ 527447.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | 100mm | |
| Height | 170mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 500V | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | 100mm |
| Type | Description | |
|---|---|---|
| Height | 170mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 500V | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Two-stage filter with high attenuation in the 150kHz–1MHz range
- Selectable leakage current values
- Ultra-high attenuation "-355-L" variant for EU applications (Y-type with neutral grounding system)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FTB-80-203-H | Cosel | - | 0 | $ 1146.8103 | ||
| FTB-80-203 | Cosel | - | 0 | $ 905.9092 | ||
| FTB-80-203-S | Cosel | - | 0 | $ 921.1246 | ||
| FTB-100-203 | Cosel | - | 0 | $ 917.6789 | ||
| FTB-100-203-H | Cosel | - | 0 | $ 1158.5816 | ||
| FTB-100-203-S | Cosel | - | 0 | $ 932.6341 | ||
| FTB-100-203-HS | Cosel | - | 0 | $ 1173.4692 | ||
| FTB-150-203 | Cosel | - | 0 | $ 1515.1005 | ||
| FTB-150-203-H | Cosel | - | 0 | $ 1819.3782 | ||
| FTB-150-203-S | Cosel | - | 0 | $ 1530.3052 | ||
| FTB-150-203-HS | Cosel | - | 0 | $ 1834.0804 |

