onsemi NCP1060BD100R2G
| Manufacturer | |
| MPN | NCP1060BD100R2G |
| LCSC Part # | C603449 |
| Packaging | SOIC-10-1mm |
| Customer # | |
| Key Attributes | SOIC-10-1mm AC DC Converters, Offline Switchers RoHS |
| Datasheet | onsemi NCP1060BD100R2G |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-10-1mm | |
| Features | Adjustable current limiting;Hiccup current limiting;Overcurrent Protection;EMI optimization (spread spectrum);Light load efficient mode | |
| Topology | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-10-1mm |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;Hiccup current limiting;Overcurrent Protection;EMI optimization (spread spectrum);Light load efficient mode | |
| Topology | - |
Introduction
The NCP106X products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7, SOIC−10 or SOIC−16 package, the NCP106X offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, adjustable peak current set point, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCP106X is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (60 kHz or 100 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery and AC input line voltage detection (A version). The ON proprietary integrated Over Power Protection (OPP) lets you harness the maximum delivered power without affecting your standby performance simply via external resistors. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line. NCP106x can be seamlessly used both in non−isolated and in isolated topologies.
Features
- Built−in 700 V MOSFET with RDS(on) of 34 Ω (NCP1060) and 11.4 Ω (NCP1063)
- Large Creepage Distance Between High−voltage Pins
- Current−Mode Fixed Frequency Operation – 60 kHz or 100 kHz (130 kHz on demand)
- Adjustable Peak Current: see below table
- Fixed Ramp Compensation
- Direct Feedback Connection for Non−isolated Converter
- Internal and Adjustable Over Power Protection (OPP) Circuit
- Skip−Cycle Operation at Low Peak Currents Only
- Dynamic Self−Supply: No Need for an Auxiliary Winding
- Internal 4 ms Soft−Start
- Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
- Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
- Frequency Jittering for Better EMI Signature
- No Load Input Consumption <50 mW
- Frequency Foldback to Improve Efficiency at Light Load
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Auxiliary / Standby Isolated and Non−isolated Power Supplies
- Power Meter SMPS
- Wide Vin Low Power Industrial SMPS
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7225 | $ 0.72 |
| 200+ | $ 0.2806 | $ 56.12 |
| 500+ | $ 0.2698 | $ 134.90 |
| 1,000+ | $ 0.2651 | $ 265.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-10-1mm | |
| Features | Adjustable current limiting;Hiccup current limiting;Overcurrent Protection;EMI optimization (spread spectrum);Light load efficient mode | |
| Topology | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-10-1mm |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;Hiccup current limiting;Overcurrent Protection;EMI optimization (spread spectrum);Light load efficient mode | |
| Topology | - |
Introduction
The NCP106X products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7, SOIC−10 or SOIC−16 package, the NCP106X offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, adjustable peak current set point, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCP106X is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (60 kHz or 100 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery and AC input line voltage detection (A version). The ON proprietary integrated Over Power Protection (OPP) lets you harness the maximum delivered power without affecting your standby performance simply via external resistors. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line. NCP106x can be seamlessly used both in non−isolated and in isolated topologies.
Features
- Built−in 700 V MOSFET with RDS(on) of 34 Ω (NCP1060) and 11.4 Ω (NCP1063)
- Large Creepage Distance Between High−voltage Pins
- Current−Mode Fixed Frequency Operation – 60 kHz or 100 kHz (130 kHz on demand)
- Adjustable Peak Current: see below table
- Fixed Ramp Compensation
- Direct Feedback Connection for Non−isolated Converter
- Internal and Adjustable Over Power Protection (OPP) Circuit
- Skip−Cycle Operation at Low Peak Currents Only
- Dynamic Self−Supply: No Need for an Auxiliary Winding
- Internal 4 ms Soft−Start
- Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
- Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
- Frequency Jittering for Better EMI Signature
- No Load Input Consumption <50 mW
- Frequency Foldback to Improve Efficiency at Light Load
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Auxiliary / Standby Isolated and Non−isolated Power Supplies
- Power Meter SMPS
- Wide Vin Low Power Industrial SMPS
C603449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |