LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMA2550-0000-000N0U0A35G product image
Images for reference only

CREE LED CMA2550-0000-000N0U0A35G

Manufacturer
MPN
CMA2550-0000-000N0U0A35G
LCSC Part #
C5969991
Packaging
-
Customer #
Key Attributes
6055lm 3500K 90 115° 34V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CMA2550-0000-000N0U0A35G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.7415$ 24.74
200+$ 9.872$ 1974.40
500+$ 9.5422$ 4771.10
1,000+$ 9.3797$ 9379.70
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens6055lm
Color Temperature3500K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)34V
Illumination ColorWarm White

Introduction

AI Translation

XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMA LEDs share the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning.

Features

AI Translation
  • 19mm optical light source
  • Mechanical and optical design consistent with CXA25 and CXB25 LEDs
  • Available in 70, 80, 90, and 95 minimum CRI options
  • Available in EasyWhite 2-step, 3-step, and 5-step binning
  • Available in Advanced Color 2-step and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 3300mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • RoHS and REACH compliant
  • UL recognized component (E349212)