LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM6GH-2405SH30Z

Manufacturer
MPN
AM6GH-2405SH30Z
LCSC Part #
C5944031
Packaging
SIP,21.9x9.2mm
Customer #
Key Attributes
5V 9V~36V SIP,21.9x9.2mm DC DC Converters RoHS
DatasheetAimtec AM6GH-2405SH30Z
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,21.9x9.2mm
Number of Outputs1
Iout1.2A
Output Voltage5V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power6W
Conversion Efficiency84%
Voltage - Supply9V~36V

Features

AI Translation
  • 6 Watt | DC-DC Converter
  • SIP8 Package
  • High Efficiency up to 87%
  • On / Off Control
  • No Minimum Load
  • Operating Temperature -40°C to +71°C
  • Continuous Short Circuit Protection
  • Input / Output Isolation 1500 & 3000 VDC
  • Wide 4:1 Input Range
  • Models Dual output
  • Class A EMI, external filter